RELEASED FROM ENGINEERING
12/03/2005
5/16/2005
RATED INPUT POWER 0.4 W
MAX INPUT POWER 0.5 W
OUTPUT SPL @ 1W/1M
DISTORTION (MAX) 5% -
RESONANT FREQUENCV 800 i: 20% HZ
FREQUENCV RANGE 800 N 5000 HZ
HOUSING MATERIAL METAL -
CONE MATERIAL MVLAR -
MAGNET MATERIAL Nd-Fe-B -
OPERATING TEMPERATURE -25 ~ +70 °C
WEIGHT 20.7 grams
0
Z/ I
)8?
Speaker
AS04008MS-R
J.D. D.F. R.W. 5/16/2008
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
12/7/2006
Date
12/7/2006
Date
12/7/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AS04008MS-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 12/08/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 5/16/2008 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 0.4 W
MAX INPUT POWER 0.5 W
IMPEDANCE 8 ± 15% OHM
OUTPUT SPL @ 1W/1M
(AT 1.0, 1.2, 1.5, 2.0 kHz) 90 ± 3 dBA
DISTORTION (MAX.) 5% -
RESONANT FREQUENCY 800 ± 20% Hz
FREQUENCY RANGE 800 ~ 5000 Hz
HOUSING MATERIAL METAL -
CONE MATERIAL MYLAR -
MAGNET MATERIAL Nd-Fe-B -
OPERATING TEMPERATURE -25 ~ +70 °C
WEIGHT 20.7 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
2.5 `0.3
15.7
18.3 `0.3n
35.5n40.5
40.5
45°3.4 X (4)
46.5n`0.2
3.4 X 4 (4)