Datenblatt für 72907 Series von Pomona Electronics

ELECYIGNICS Technical Pomona. Data Sheet Test lead with Mini Smd Grabber Test Clip to 2mm Jack Features ' Mini SMD Grabber Test Clip (Pomona 72906) With 20 inch (500m) lead and 2mm Jack. (Black) Materials ' Connector Body is Nickel plated Brass. ' Connector insulation is Polypropylene ' 0.8mm Socket is Gold over Nickel plated Brass. ' Insulation of 0.8mm is Elastomere . Wire is Silicone. Ordering Information Model: 72907-20-Color Available Colors: Black (—0), Red (-2) USA: Sales. 000430-2301 Tecnnical Support 000-241- All dirnensicns are in inches. Tolerances (except noted). ,xx = :02" (,51 min). 2050 Fax 000-403-3300 .xxx = 1 .005“ (.127 mm). All specifications are to tne latest revtsicns. Europe: Iii-(0) 40 2675 ‘50 ln‘erna‘ional} 425-445-5500 Specifications are supiect tc criange without notice Registered trademarks . are tne property of trieir respective campanies e-mail: tecrlrllCalsuggofl®gomonatest£om Whereto Buy;www,pomonaeieclmmsmm Copyrtgnt©20041/20/06 72907 RevA Pagei of i Paget of
Models 72907
Mini SMD Grabber Test Clip with Lead and 2mm Jack
USA: Sales: 800-490-2361 Technical Support: 800-241-
2060 Fax: 888-403-3360
Europe: 31-(0) 40 2675 150 International: 425-446-5500
e-mail: technicalsupport@pomonatest.com
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks
are the property of their respective companies.
Copyright © 2004 1/20/06 72907 Rev A Page 1 of 1 Page 1 of
Test lead with Mini Smd
Grabber Test Clip to 2mm Jack
Features
Mini SMD Grabber Test Clip (Pomona 72906)
with 20 inch (50cm) lead and 2mm Jack. (Black)
Materials
Connector Body is Nickel plated Brass.
Connector insulation is Polypropylene
0.8mm Socket is Gold over Nickel plated Brass.
Insulation of 0.8mm is Elastomere
Wire is Silicone.
Ordering Information
Model: 72907-20-Color
Available Colors: Black (-0), Red (-2)
Specifications
Max Current Max. 1A
Max Voltage 33 V AC / 70 V DC
Temperature Rating -20˚ C + 80˚ C
Max Resistance Less than 8 m
Rating: hands free testing in controlled environment:
70Vrms max. For CE compliance: Not intended for hand-
held use at voltages above 33Vrms/70Vdc