Datenblatt für WP73EB/2SRDA von Kingbright
Kl'ngbrl'ghI
61 024 10.9mm)
‘~¥—‘ 2.3(o.11)m.s 295)
‘—'\
/ K \ A
LED1 " + ‘ § 7
‘ ’ A a 5.;
2% 3 3- “- a
n: a 3 § * V;
m / g
‘— as
5'
a E
g 5. 13 D o.5(o.oz)_*§f5
J L\cATHonE 3 501.235) ‘
49-5 2.54(o.1)
2.54(o.1)
RECOMMENDED PCB LAYOUT
4274? c.
H]:
fir J \MEBSQXA
{54(01)
Kl'ngbrl'ghI

Kl'ngbrl'ghI
5 aw
King right { )2
ONTSIDELABEL
IRKIHBOX
Kingbright
PINO:WF'7!EBxxx
mvnsnpu- m; “9
sm: mx ‘ m an
swam
WIND:
RnHSOumDIIm
\\ ,/
mtg //www KInngghtUSA,CDm/AQQ\\calmnNotes
Kl'ngbrl'ghI
PRECAUTIONS
1 storage conditions.
a.Avmd continued exposure to the condensing moisture envrronment and keep the product away from rapid
\ransihuns in ampienttemperature.
o LEDs should be stored with temperature goat: and reiatiue humidity < 60%="" c="" product="" in="" the="" ongmai="" seated="" package="" is="" recommended="" to="" be="" assempied="" within="" 72="" hours="" otopemng="" product="" i"="" opened="" package="" for="" more="" than="" a="" week="" shouid="" oe="" baked="" for="" 30="" (moi-0)="" hours="" at="" as~="" tonic="" 2="" the="" lead="" pitch="" ot="" the="" led="" must="" match="" the="" pitch="" at="" the="" mounting="" hoies="" on="" the="" pcb="" during="" componehtplacemeht="" leadjormmg="" may="" be="" required="" to="" insure="" the="" lead="" pitch="" matches="" the="" hate="" pitch="" reterto="" the="" figure="" oeiow="" tor="" proper="" iead="" tormrng="" procedures="" led="" housing="" hausing="" led="" homing="" housing="" led="" housing="" j="" nate‘i="" p="" nmez="" ’05="" pcb="" 5m‘="" 045'="" max="" 0="" housihq="" "ww‘q="" led="" hmtsmg="" hausing="" hdusing="" le:="" led="" homing="" 1:3!“="" pg}:="" g="" :fia="" "="" 0"="" correct="" mounting="" method="" "="">< "="" incorrectmounting="" method="" note="" 173="" do="" not="" route="" pcb="" trace="" in="" the="" contact="" area="" between="" the="" ieadtrame="" and="" the="" pcb="" to="" preventshortcircuits="" 3="" during="" soidering.="" component="" covers="" and="" hoiders="" shouid="" leave="" ciearance="" to="" avoid="" piecing="" damaging="" stress="" on="" the="" led="" during="" soidenng="" gm="" min="" ;="" hdlde="" é="" meg="" :e="" pea="" (="" ‘3="" pcs="" ’="" a="" fl="" v="" a="" a="" u="" u="" o="" x="" 4="" the="" tip="" of="" the="" soidermg="" iron="" shouid="" nevertouch="" the="" tens="" epoxy="" 5.="" throughshoie="" leds="" are="" incompatibie="" wrth="" rettow="" soidenng.="" a="" it="" the="" led="" wih="" undergo="" muitrpie="" suldering="" passes="" ortace="" other="" processes="" where="" the="" part="" may="" he="" subjected="" to="" intense="" heat.="" piease="" check="" with="" krnghnghttorcornpatroriity="" 7="" recommended="" wave="" soidenng="" promos-="" t'cmw="" §="" §="" too="" temperature="" 4.="" notes.="" time(sec)="" 4.="" 1="" recommend="" preheat="" temperature="" at="" 105‘s="" or="" less="" tas="" measured="" wilh="" athermocoupie="" attached="" to="" the="" led="" plns)="" pnor="" to="" immersion="" in="" the="" soiderwave="" with="" a="" maximum="" soider="" bath="" temperature="" ot260°c="" 2="" peak="" wave="" soidering="" temperature="" between="" 2a5'c="" -="" 255's="" lorc!="" sec="" (5="" sec="" max)="" 3="" do="" not="" appiy="" stress="" to="" the="" epoxy="" resin="" white="" the="" temperature="" is="" above="" we="" 4.fixtures="" shouid="" not="" incur="" stress="" on="" the="" component="" when="" mounnng="" and="" during="" soidenng="" process.="" 5="" sac="" 305="" soider="" aiioy="" is="" recommended.="" 6="" no="" more="" than="" one="" wave="" soidenng="" pass.="">