19 18 17 16 15 14 13 12 11 10 9 8 7 6 5 4 3 2 1
090
(2.29)
.13O:.O3O
I (3.30:.76)
& /
% (1.0)
'i .16 ‘
(1.02) 7
< .1)="" 1="" i4="" (3.6)="" i="" +1="" section="" aa="" .034="" ”1.861="" fl="" (6.17)="" .03="" .1ot:.oo3="" (:8)="" 8(2)="" .54="" i="" ..="" (2.727.081="" (13.7)="" cut="" oee="" din.="" legend:="" 68384="" m="" *1="" selective="" plating="" :“nesrigdetml="" :="" a="" location="" material:="" blank:="" per="" detail="" b="" (jd/.0106="" ti—ik="" blankzbrass="" form="" a:phos="" bronze="" blank:="" chain="" l:="" loose="" platino="" windino="" detail="" “a“="" windino="" detail="" “b“="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" electronic="" technologies,="" llc="" and="" should="" not="" be="" used="" without="" written="" permission="" fi="" m="" m="" dimensionun'ts="" scale="" current="" rev="" desc:="" note="" 4="" updated="" t="" nw="" «1="" molex="" w="" v="" mm="" inch="" ec="" no:="" 60547="" w="" drwn:="" 8806="" 2018/09/17="" chk'd:="" ishwarg="" 2018/10/05="" “d="" q="" s3="" 7="" appr:="" ishwarg="" 2018/10/05="" \="" \="" \l/="" initial="" revision-="" document="" number="" doc="" type="" doc="" part="" revision="" a="" 2:11”.="" 9:12;“="" 1222111:="" 1n="" t="" er="" l="" ea="" f="" [n="" ter="" l="" eaf="" i="" third="" an-gle="" projection="" drawing="" series="" material="" number="" customer="" sheet="" number="" document="" status="" p1="" release="" date="" 2018/10/05="" 09:56:24="" \5/="" q="" e="" 6="" ’19="" |="" 18="" |="" 17="" 1="" 16="" 1="" 15="" 14="" 13="" 1="" 12="" 1="" 11="" 1o="" 9="" 8="" 1="" 7="" 6="" |="" 5="" 4="" 3="" 2="" 1="">TRIFURCON TERMINAL
CRIMP TYPE, .156 CENTERS 18 TO 20 AWG WIRE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-6838
PSD
001
AT
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: NOTE 4 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/17
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
GUZIK
1989/11/15
APPR:
LENZ
1989/11/15
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
6838
DIMENSION UNITS
SCALE
IN/MM
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.015
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:24
C
ALTERNATE GEOMETRY
SEE NOTE 10
NOTES:
1. MATERIAL: SEE LEGEND
2. FINISH:
909 - OVERALL HOT TIN DIP: .000100/(0.00254) MIN.
154 - OVERALL TIN: .000100/(0.00254) MIN. OVER
.000050/(0.00127) MIN. NICKEL.
555 - SELECT HARD GOLD: .000015/(0.00038) MIN.
OVERALL NICKEL: .000030/(0.00076) MIN.
558 - SELECT HARD GOLD: .000030/(0.00076) MIN.
OVERALL NICKEL: .000050/(0.00127) MIN.
OVERALL HARD GOLD FLASH: .000002/(0.00005) MIN.
561 - SELECT HARD GOLD: .000030/(0.00076) MIN.
OVERALL NICKEL: .000050/(0.00127) MIN.
3. PRODUCT SPECIFICATION: PS-40-02
4. PACKAGING SPECIFICATION: CHAIN FORM: SEE PK-2759-002
LOOSE FORM: SEE PK-2759-001
5. TERMINAL FOR USE IN HOUSING SERIES 6442 AND 41695.
6. SEE 7258 SERIES FOR THIS PART WITH CRIMP FOR 22-26 AWG. WIRE.
7. CRIMP FOR 18 TO 20 GA. WIRE WITH MAX. INSULATION DIA. OF .100/(2.79),
STRIP LENGTH OF .125/.100 / (3.18/2.54)
8. DIMENSIONS GIVEN ACROSS CENTERLINES ARE SYMMETRICAL ABOUT
THOSE CENTERLINES WITHIN HALF THE TOTAL TOLERANCE.
9. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
10. ALTERNATE GEOMETRY PRESENT ON SOME PART NUMBERS. SEE SHEET 2.
11. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
SEE NOTE 2
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L