l TEXAS
INSTRUMENTS
Bill of Materials
www.ti.com
9 Bill of Materials
Table 9 shows the EVM major components list according to the schematic shown in Figure 1..
Table 9. Bill of Materials
QTY RefDes Description MFR Part No.
4 C1, C2, C15, C16 Capacitor, Ceramic, 2.2nF, 50V, X7R, 10%, 0603 STD STD
2 C13, C27 Capacitor, Ceramic, 820pF, 50V, X7R, 10%, 0603 STD STD
6 C6, C10, C11,C20, Capacitor, Ceramic, 22µF, 16V, X5R, 10%, 1210 STD STD
C23, C24
2 C3, C17 Capacitor, Ceramic, 100pF, 50V, C0G, 10%, 0603 STD STD
4 C4, C18, C29, C30 Capacitor, Ceramic, 10µF, 10V, X5R, 10%, 0805 STD STD
6 C7, C8, C12, C21, Capacitor, Ceramic, 0.1µF, 25V, X7R, 10%, 0603 STD STD
C22, C26
2 L1, L2 Inductor, SMT, 1uH, 5.6A, 5.4mohm, 5.0x5.0mm ICE IN06142
components
5 R1, R5, R13, R18, Resistor, Chip, 4.02k, 1/16W, 1%, 0603 STD STD
R19
2 R10, R22 Resistor, Chip, 3.01, 1/10W, 5%, 0805 STD STD
2 R11, R23 Resistor, Chip, 0, 1/16W, 5%, 0603 STD STD
2 R12, R24 Resistor, Chip, 10.0k, 1/16W, 1%, 0603 STD STD
2 R2, R14 Resistor, Chip, 10, 1/16W, 1%, 0603 STD STD
2 R25, R26 Resistor, Chip, 0, 1W, 5%, 2512 STD STD
2 R3, R16 Resistor, Chip, 20, 1/16W, 1%, 0603 STD STD
2 R4, R15 Resistor, Chip, 24.3k, 1/16W, 1%,0603 STD STD
2 R6, R17 Resistor, Chip, 57.6k, 1/16W, 1%,0603 STD STD
1 R7 Resistor, Chip, 2.67k, 1/16W, 1%,0603 STD STD
2 R8, R20 Resistor, Chip, 105k, 1/16W, 1%, 0603 STD STD
2 R9, R21 Resistor, Chip, 174k, 1/16W, 1%, 0603 STD STD
1 U1 IC, 150mA, Low Iq, Wide bandwidth, LDO Linear regulator, SC70 TI TPS71733DCKR
1 U2, U3 IC, 3A Step-down regulator with integrated switcher, QFN-16 TI TPS53310RGT
22 Using the TPS53310EVM-755, A 3-A Eco-mode™Integrated Switcher With SLUU826–January 2012
Master-Slave Submit Documentation Feedback
Copyright ©2012, Texas Instruments Incorporated