Datenblatt für PSDF1560S1

PAN- mssgu PSDF1560$1 - - - - (D // @ (0—04—69
March 2,2021 PSDF1560S1-REV.00 Page 1
Speedy Diode - Short Reverse Recovery Time, Fast Recovery Diode
ITO-220AC
Features
Fast recovery
Suppressed switching loss with low TRR
Soft recovery characteristic for better EMI
High junction temperature 150 oC
Lead free in compliance with EU RoHS 2.0
Green molding compound as per IEC 61249 standard
Mechanical Data
Case: ITO-220AC molded plastic
Terminals: Solderable per MIL-STD-750, Method 2026
Approx. Weight: 0.055 ounces, 1.56 grams
Application
PFC, UPS, PV Inverter, EV Charging Station, Welder
Maximum Ratings and Thermal Characteristics (TC= 25 oC unless otherwise specified)
PARAMETER SYMBOL LIMIT UNITS
Repetitive Peak Reverse Voltage VRRM 600 V
DC Blocking Voltage VDC 600 V
Diode Forward Current @ Tc=105 oC IF(AV) 15 A
Repetitive Peak Surge Current
tp = 8.3 ms, sine-wave, D=0.5 IFRM 30 A
Peak Forward Surge Current
tp = 8.3 ms, single half sine-wave IFSM 140 A
Maximum Power Dissipation Ptotal 57 W
Operating Junction Temperature Range TJ-55~150 oC
Storage Temperature Range TSTG -55~150 oC
VRRM
VF(TYP)
IF
TRR(TYP)
600 V 15 A
1.8 V 42 ns
PAN- _ 14.,‘4 PSDF1560$1
March 2,2021 PSDF1560S1-REV.00 Page 2
Electrical Characteristics (TC= 25 oC unless otherwise specified)
PARAMETER SYMBOL TEST CONDITION MIN. TYP. MAX. UNITS
Forward voltage drop VF
IF= 15 A, TJ= 25 oC - 1.8 2.3 V
IF= 15 A, TJ= 125 oC - 1.45 -
Reverse leakage current IRVR= 600 V, TJ= 25 oC- - 100 μA
VR= 600 V, TJ= 125 oC- - 500 μA
Reverse recovery time TRR
IF=0.5A, IR=1A,
IRR=0.25A
TJ= 25 oC
- - 40 ns
IF= 1 A, VR= 30 V,
di/dt = 300 A/μs,
TJ= 25 oC
- - 30 ns
Reverse recovery time TRR IF= 15 A, VR= 400 V,
di/dt = 300 A/μs,
TJ= 25 oC
- 42 65 ns
Peak recovery current IRRM - 3.3 - A
Reverse recovery charge QRR - 70 - nC
Softness factor = tb / ta S - 1.65 -
Reverse recovery time TRR IF= 15 A, VR= 400 V,
di/dt = 300 A/μs,
TJ= 125 oC
- 62 - ns
Peak recovery current IRRM - 7.4 - A
Reverse recovery charge QRR - 320 - nC
Softness factor = tb / ta S - 0.4 -
Thermal Resistance RθJC - - 2.2 oC/W
SENH CONDUCTOR PSDF1560$1 E3 ugmgumnmo 520:3, . 0 3 2250 2928 , _ 35 :0 3:550 Emit. , 33 E250 $55: . _ 95 t...
March 2,2021 PSDF1560S1-REV.00 Page 3
Fig.2 Typical Junction CapacitanceFig.1 Forward Current Derating Curve
TYPICAL CHARACTERISTIC CURVES
Fig.4 Typical Forward Characteristics
Fig.3 Typical Reverse Characteristics
Fig.5 Typical Reverse Recovery Time Versus di/dt Fig.6 Typical Reverse Recovery Charges Versus di/dt
1
10
100
1000
0 50 100 150 200
J
VR, Reverse Bias Voltage (V)
1
10
100
1000
50 100 150 200 250 300
di / dt (A/us)
IF=15A
VR=400V
TJ=125
10
100
1000
10000
50 100 150 200 250 300
di / dt (A/us)
IF=15A
VR=400V
TJ=125
0.0001
0.001
0.01
0.1
1
10
100
1000
10 20 30 40 50 60 70 80 90 100
R
Percent of Rated Reverse Voltage (%)
TJ= 25°C
TJ= 100°C
TJ= 150°C
0
5
10
15
20
25
30
0 0.4 0.8 1.2 1.6 2 2.4
F
VF, Forward Voltage (V)
TJ= 100°C
TJ= 25°C
TJ= 150°C
0
5
10
15
20
25 50 75 100 125 150 175
TC, Case Temperature (°C)
F
PAN- PSDF1560$1 SEM‘ CONDUCTOR 3; mamas) AA (new 8) :3 0351197) :; mssuz) E mums A) E? 0130(33) ; a $011313 n) g g ‘1 m a 6061 a 5531 a 12m 25 Mm M fl 09312 57 M 0 019“) 5RD WM. 0031mm ‘ \ a 021m an n 022m 57)
March 2,2021 PSDF1560S1-REV.00 Page 4
Product and Packing Information
Packaging Information
ITO-220AC Dimension Unit: inch(mm)
Part No. Package Type Packing Type Marking
PSDF1560S1 ITO-220AC 50pcs / Tube SDF1560S1
PAN- PSDF1560$1 CCNDJF'GP
March 2,2021 PSDF1560S1-REV.00 Page 5
Disclaimer
Reproducing and modifying information of the document is prohibited without permission from Panjit
International Inc..
Panjit International Inc. reserves the rights to make changes of the content herein the document anytime
without notification. Please refer to our website for the latest document.
Panjit International Inc. disclaims any and all liability arising out of the application or use of any product
including damages incidentally and consequentially occurred.
Panjit International Inc. does not assume any and all implied warranties, including warranties of fitness for
particular purpose, non-infringement and merchantability.
Applications shown on the herein document are examples of standard use and operation. Customers are
responsible in comprehending the suitable use in particular applications. Panjit International Inc. makes no
representation or warranty that such applications will be suitable for the specified use without further testing
or modification.
The products shown herein are not designed and authorized for equipments requiring high level of reliability
or relating to human life and for any applications concerning life-saving or life-sustaining, such as medical
instruments, transportation equipment, aerospace machinery et cetera. Customers using or selling these
products for use in such applications do so at their own risk and agree to fully indemnify Panjit International
Inc. for any damages resulting from such improper use or sale.
Since Panjit uses lot number as the tracking base, please provide the lot number for tracking when
complaining.