PAN-
_|:| _ SOD-123HE w mm
Cathode Anode
PAGE . 1
September 27,2019-REV.01
GS2004HEAU
MECHANICAL DATA
• Case: SOD-123HE, Molded plastic over passivated junction
• Terminals: Solder plated, solderable per MIL-STD-750,Method 2026
• Approx. Weight: 0.0006 ounces, 0.0184 grams
• Standard Packaging : 8mm tape (EIA-481)
• Polarity : Color band denotes cathode end
SURFACE MOUNT RECTIFIER
NOTES :
1. Measured at 1 MHz and applied Vr = 4.0 volts.
2. 8.0 mm2 ( .013mm thick ) land areas.
VOLTAGE 400 Volt 2 AmpereCURRENT
MAXIMUM RATINGS AND ELECTRICAL CHARACTERISTICS
Ratings at 25°C ambient temperature unless otherwise specified.
0.046(1.15)
0.033(0.85)
0.114(2.90)
0.106(2.70)
0.012(0.30)
0.007(0.20)
0.154(3.90)
0.137(3.50)
0.091(2.30)
0.074(1.90)
0.048(1.20)
0.031(0.80)
0.040(1.00)
0.031(0.80)
FEATURES
• For surface mounted applications in order to optimize board space
• Low profile package
• Ideal for automated placement
• Glass Passivated Chip Junction
• AECQ101 qualified
•
•
Lead free in compliance with EU RoHS 2.0
Green molding compound as per IEC 61249 standard
PARAMETER SYMBOL VALUE UNITS
Marking C ode - 4H -
Ma xi mum R e c urr ent P e a k Re ve rs e Vo l t a g e V RRM 400 V
Ma xi mum R M S Vo lta g e V RMS 280 V
Ma xi mum D C B lo c k i ng Vo lta ge V D C 400 V
Ma xi mum A ve ra g e F o rwa rd C urr e nth a t TL= 1 0 0 OC IF (A V) 2 . 0 A
P e ak F o r w a r d S ur g e C urre nt : 8 .3 m s s i ng le ha lf s i ne-wa ve
s up e r i m p o s e d o n ra ted lo a d IF S M 5 0 A
Maxi mum Forward Voltage at 2.0A VF1 .1 V
Ma xi mum D C Re ve r s e C urre nt a t Rat e d
D C B lo c k i ng Vo lta ge
TJ= 2 5 OC
TJ= 1 2 5 OCIR
1 . 0
5 0 µA
Typ i c a l Junc ti o n c a pa c i ta nc e (No te 1 ) C J1 2 p F
Typ i c a l The r m a l R e s i s ta nce (No t e 2 ) RθJL 1 0 OC / W
Op e r a ti ng a nd S to ra g e Temp e ra t ur e Ra ng e TJ, TS TG - 5 5 to +1 50 OC