Datenblatt für 598 Series 1208 Pkg. Bi-Color von Dialight

DiO” — 595-8510-20 vdw‘b pagkaqmgwmj w 14R $ am"
Dialight P/N Power
Dissipation
Forward
Current
Reverse
Voltage
Operating
Temperature
Range
Storage
Temperature
Range
Peak Pulse
Forward
Current
Electrostatic
Discharge
(mW) (mA) (V) (ºC) (ºC) (mA) (HBM)
598-8510-207F 48 20 5 -40~+100 -40~+100 100 1000
48 20 5 -40~+100 -40~+100 100 1000
598-8520-207F 48 20 5 -40~+100 -40~+100 100 1000
48 20 5 -40~+100 -40~+100 100 1000
598-8530-207F 72 30 5 -40~+85 -40~+100 100 1000
72 30 5 -40~+85 -40~+100 100 1000
598-8540-207F 48 20 5 -40~+100 -40~+100 100 1000
48 20 5 -40~+100 -40~+100 100 1000
598-8550-207F 72 30 5 -30~+85 -30~+100 100 1000
105 30 5 -30~+85 -30~+100 100 1000
598-8560-207F 72 30 5 -30~+85 -30~+100 100 1000
72 30 5 -30~+85 -30~+100 100 1000
598-8570-207F 72 30 5 -40~+85 -40~+100 100 1000
102 30 5 -40~+85 -40~+100 100 1000
598-8580-207F 102 30 5 -30~+85 -30~+100 100 1000
105 30 5 -30~+85 -30~+100 100 1000
FEATURES /
BENEFITS
PART NUMBERS
Compatible with automatic placement equipment
RoHS compliant
Packaged in 8mm tape, 7” reel and 20 per strip
Meets EIA-481-1 pkg. std.
Micro LED®SMD LED
“598 SERIES” 1208 PACKAGE
(3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
ABSOLUTE RATINGS (@ Ta = 25ºC)
220 pieces on tape
77” reel 3000pcs / reel
ORDERING INFORMATION
MDEI5981208BI_A
Dialight Corporation
1501 Route 34 South • Farmingdale, NJ 07727 USA
Tel: (1) 732-919-3119 • Fax: (1) 732-751-5778 • www.dialight.com
Dialight P/N EMITTED COLOR MATERIAL LENS COLOR
LUMINOUS
INTENSITY
DOMINANT
WAVELENGTH
FORWARD
VOLTAGE
VIEWING
ANGLE PINOUT
If = 20 ma If = 20 ma If = 20 ma ° DEGREES
MIN TYP MAX MIN TYP MAX MIN TYP MAX
598-8510-207F RED AlInGaP Water Clear 40 60 80 630 635 645 1.8 2 2.4 160
GREEN AlInGaP Water Clear 30 40 50 560 565 570 1.8 2 2.4 160
598-8520-207F RED-ORANGE AlInGaP Water Clear 80 110 150 620 625 630 1.8 2 2.4 160
GREEN AlInGaP Water Clear 30 40 50 560 568 570 1.8 2 2.4 160
598-8530-207F ORANGE AlInGaP Water Clear 80 100 150 600 605 610 1.8 2 2.4 160
GREEN AlInGaP Water Clear 30 45 60 560 568 570 1.8 2 2.4 160
598-8540-207F YELLOW AlInGaP Water Clear 90 110 150 587 590 592 1.8 2 2.4 160
GREEN AlInGaP Water Clear 30 40 60 560 565 570 1.8 2 2.4 160
598-8550-207F YELLOW AlInGaP Water Clear 80 - 100 587 590 592 1.8 2 2.2 160
GREEN InGaN Water Clear 90 - 120 520 525 530 2.7 3.2 3.5 160
598-8560-207F YELLOW AlInGaP Water Clear 120 135 150 587 590 592 1.8 2.2 2.4 160
RED AlInGaP Water Clear 40 50 60 630 635 645 1.8 2.2 2.4 160
598-8570-207F RED AlInGaP Water Clear 40 60 80 630 635 640 1.8 2.2 2.4 160 SEE EXAMPLE
YELLOW-GREEN AlInGaP Water Clear 30 40 50 565 570 575 2.8 3.2 3.4 160
598-8580-207F BLUE InGaN Water Clear 60 70 80 470 473 475 3 3.2 3.4 160
GREEN InGaN Water Clear 200 220 240 520 523 525 2.7 3.2 3.5 160
R
G
G
RO
G
O
G
Y
G
Y
Y
R
G
B
Package Outline Drawing:
Notes 1. All dimensions are in mm [inches];
2. Tolerances are ±0.1mm [0.004inch] unless noted.
Dioligh’r Polnrty Mark @é mm.» moms mgr 3m mszc \m uwmwm ‘- m mecwpn m». 15 an 25 1a 15 «a A5 I: 5|) 1m .mm..,.w, 5“ a” W" ‘2“ Amunmmmmm u 2 km-nc-wem mm as an 15 m 45 mu mm mm w, Amnnm...“ mm
MDEI5981208BI_A
Dialight Corporation
1501 Route 34 South • Farmingdale, NJ 07727 USA
Tel: (1) 732-919-3119 • Fax: (1) 732-751-5778 • www.dialight.com
MECHANICAL DIMENSIONS
RED 630-642NM, RED-ORANGE 620-630NM, ORANGE 600-610NM, YELLOW 590-595NM, YELLOW 583-590NM, YELLOW GREEN 570-575NM, GREEN 562-570NM
GREEN 520-525NM, BLUE 470-475NM
OOPTICAL AND ELECTRICAL CHARACTERISTICS CURVES
REFLOW SOLDERING HAND SOLDERING
Pre-heat 160~180oCTemperature 300oC Max.
Pre-heat time 120 seconds Max.
Peak
temperature 260oC Max. Soldering
time
3 second Max
(one time only)
Soldering time 10 seconds Max.
Condition
Refer to
temperature -profile
Micro LED®SMD LED
“598 SERIES” 1208 PACKAGE
(3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
Recommended Soldering Pattern For
Reflow Soldering
DIMENSIONS OF REEL (UNIT:mm)
DIMENSIONS OF TAPE (UNIT:mm)
FORWARD VOLTAGE VS FORWARD CURRENT (Ta=25
°
C) RELATIVE INTENSITY VS FORWARD CURRENT (Ta=25
°
C) DERATING RELATIVE INTENSITY VS AMBIENT TEMPERATURE
FORWARD VOLTAGE VS FORWARD CURRENT (Ta=25
°
C) RELATIVE INTENSITY VS FORWARD CURRENT (Ta=25
°
C) DERATING RELATIVE INTENSITY VS AMBIENT TEMPERATURE