molex
on: company ) a world of innmation
0150200768
PremorFlex Cable Jumpers
Drawin PDF RoHS Certificate of Compliance (PDF)
Product Specification P871502070017001 (PDF) Product Literature (PDF)
Packaging Specification PK71502070017001 (PDF)
15020
PremoeFlex Cable Jumgers
EU RoHS
china ROHS
REACH SVHC
Halogen-Free
Status
Contact US
1 5020
5051100992 5051100997 527450997
527460971 5019510930 5019510950
m
This document was generated on 09/14/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150200768
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits,
0.051m Cable Length, Gold (Au) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15020-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15020-001-001 (PDF)
General
Product Family Cable
Series 15020
Comments Contacts on opposite sides, Type D, Contacts on
opposite sides, Type D
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982180437
Physical
Cable Length 0.051m
Circuits (Loaded) 9
Circuits (maximum) 9
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15020-001-001
Product Specification PS-15020-001-001
Sales Drawing SD-15020-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15020 Series
Mates With
Easy-On FFC/FPC Connector: <br>
5051100992 , 5051100997 , 527450997 ,
527460971 , 5019510930 , 5019510950 ,
525590952
This document was generated on 09/14/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION