Datenblatt für 0151670394 von Molex

molex on: company ) a world of innmation 0150200417 PremorFlex Cable Jumpers Drawin PDF RoHS Certificate of Compliance (PDF) Product Specification P871502070017001 (PDF) Product Literature (PDF) Packaging Specification PK71502070017001 (PDF) M EU RoHS China RoHS PremoeFlex Cable Jumgers w Halogen-Free m Contact US m 5051103891 5051103896 541043831 541323862 5019513830 5019513850
This document was generated on 09/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150200417
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 38 Circuits,
0.203m Cable Length, Gold (Au) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15020-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15020-001-001 (PDF)
General
Product Family Cable
Series 15020
Comments Contacts on the same side, Type A, Contacts on the
same side, Type A
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982178793
Physical
Cable Length 0.203m
Circuits (Loaded) 38
Circuits (maximum) 38
Net Weight 2.482/g
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15020-001-001
Product Specification PS-15020-001-001
Sales Drawing SD-15020-001
Series image - Reference only
EU ELV
Not Reviewed
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Reviewed
RoHS Phthalates Not Reviewed
Search Parts in this Series
15020 Series
Mates With
Easy-On FFC/FPC Connector: <br>
5051103891 , 5051103896 , 541043831 ,
541323862 , 5019513830 , 5019513850
This document was generated on 09/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION