Datenblatt für 0151660238 von Molex

molex one company ) a world oi mnovauor W FFC Cable Jumpers Premchiex FlatrFIexibIe Cable Jumpers Drawin PDF Product Specificaficn P371502070017001 (PDF) Packaging Specification PK71502070017001 PDF Datasheet PDF RcHS Ceniiicate cf Comoliance (PDF) 15020 FFC Cable Jumgers PremorFlex FlatrFlexible Cable Jumgers ,/ ”My” EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free SIBIUS Contact US 15020 5034801200 5051101292 527451297 527461271 5019511230 5019511250 525591252
This document was generated on 04/05/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0150200120
Status: Active
Overview: FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm
Cable Length, Gold (Au) Plating, 12 Circuits
Documents:
Drawing (PDF) Datasheet (PDF)
Product Specification PS-15020-001-001 (PDF) RoHS Certificate of Compliance (PDF)
Packaging Specification PK-15020-001-001 (PDF)
General
Product Family Cable
Series 15020
Comments Contacts on opposite sides, Type D
Crimp Quality Equipment Yes
Overview FFC Cable Jumpers, Premo-Flex Flat-Flexible Cable
Jumpers
Product Name Premo-Flex FFC Jumper
UPC 884982175822
Physical
Cable Length 51.00mm
Circuits (Loaded) 12
Contact Layout Type D (opposite side)
Material - Plating Mating Gold
Net Weight 0.214/g
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15020-001-001
Product Specification PS-15020-001-001
Sales Drawing SD-15020-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15020 Series
Mates With
Easy-On FFC/FPC Connector: <br>
5034801200 , 5051101292 , 527451297 ,
527461271 , 5019511230 , 5019511250 ,
525591252
This document was generated on 04/05/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION