Datenblatt für HT5-yyy Drawing von Bivar Inc.

ITEM O‘TV PART NUMBER PART DESCRIPTION 1 1 H15 TT 3/4 (5mm) HTgn Temperame STrTgle Level HquelT 90‘ Moum 2 1 BDL-XXXX TT 3/4 TsmmT N-Flange LEDT See Page 2 $0.197 [$5.0mm] 0.200 [6.6mm] ‘0250 [6 4mm]- LED T 0 135 [3.4mm] Q T POLARITY ID 0.040 [1.0mm]- 2x To. 100 [2.5mm] REVERSE VOLTAGE REVERSE CURRENT OPERATTNG TEMPERATURE RANGE STORAGE TEMPERATURE LEAD SOLDERTNG TEMPERATUREUMS" FROM BODY) , Red T y T F 7 Cathode T T I 2 I 2 " T | 2 ‘ ‘ . . 0.230 [58mm] y y y T T T T T T T ‘ 1 ‘ I ‘ K. T T L-J GTTT; Ly,,,,,y_l, (0- 041 [y1-0mm1) SIngle Cathode C°'°r HTS-BC xv, Recommended Soldering Pattern _ 0 ABSOLUTE MAXIMUM RATINGS (Ta—25 C) 5V TWT BMR 0mm m—emn X. . 4 THOMAS IRVINE (1.92518 1001“ :x :32 3‘ m mmsm’snx wrmgnsysm . . ' 7' TITLE: T13/4 5 SW ’25 C 7 85 C 'XXX “”0 @G 90‘ SURFACE Mom; LED 7 . , . “mm M PART No: mm 50 C 100 C Raffy Faje 01T27I10 HTS-XXX B ‘ 9‘75““ DAVE CAGE CODE: 32559 SHEETS: 1 OF 2 25° C FOR 5 SEC°NDS T. Yin 01/27/10 mmwmmmJunewwmm 4» 0.205 [5.2mm] \ 7A7“ m uEscaTsnon WE mam/Eu B Engineering ReTease 04/19/11 T. Y. ‘7 0.350 [8.9mm] 4. 0.T90 [4 8mm] 0.050 [1.3mm] l—0.005 [0.1mm]
m uzsczImoN um APPROVED SEE SHEET #1 AVAILABLE CONFIGURATIONS CONVECTIVE REFLOW SOLDERING PROFILE 300 MAX LEAD FREE SOLDERING / TEMP. 255C“ , 5 SEC 250 ’ / MAX LEADED SOLDERING _ _ _ _ _ _ TEMP, 2200°-5SEC 200 - we) 150 _ 140 “CI 20 - 70 SECONDS 170 EC 0 ABOVE LIQUIDOUS 100— 50 - (IEIANAIIERILESRPLASED. BIVARQ PREHEAT PREFLOW PREFLOW COOLDOWN — — 4 mm IRVINE CA 92515 G I | I | I I I I I I I I I I I m (wmsIra/ans FAXImoIIIqsIrwN 0 25 50 75 100125 150175 200 225 250 275 300 325 350 375 400 @ 6 TITLE: TI 3/4 (5mm) SMT 90“ SURFACE MOUNT LED 1(590.) DESIGNED WE PART NO: REVISION NOTES: Raffy Paje 01/27/10 HTS-XXX B 1. ADDITIONAL LED OPTICAL / ELECTRICAL DATA AVAILABLE @ WWW.B|VAR.COM. ”“5““ “LEW,” figfif;§:§;;fjji [1335351303ng
TYP MAX TYP
HT5-BLU BLUE 430 150 25 70 4.0 4.5 15 45 BDL-1363
HT5-GRN GREEN 568 80 30 150 2.1 2.8 25 45 BDL-1360
HT5-RED HE RED 625 80 30 150 2.0 2.8 25 45 BDL-1361
HT5-YEL YELLOW 590 85 30 150 2.0 2.8 25 45 BDL-1362
RED 625 80 30 150 2.0 2.8 6
GREEN 568 80 30 150 2.1 2.8 8
DIFFUSED
ST ANDARD BI-COLOR LED ASSEM BL IES (20m A)
HT5-BC WHITE
DIFFUSED
Assy P/N Emitted
Color
Pe ak Wave
Length
λp(nm)
Lens
Appearance
ST ANDARD SINGLE COLOR LED ASSEM BL IES (20m A)
45 BDL-1359
Absolute Max. Ratings Vf
(V)
Iv
(mcd)
View ing
Angle
2 θ½
(Deg)
LED P/N
Pd
(mW)
If
(mA)
Peak If
(mA)