0N Semiconductor®
© Semiconductor Components Industries, LLC, 2006
January, 2006 − Rev. 0 1Publication Order Number:
NSS20201MR6/D
NSS20201MR6T1G
20 V, 3 A, Low VCE(sat)
NPN Transistor
ON Semiconductor’s e2PowerEdge family of low VCE(sat)
transistors are miniature surface mount devices featuring ultra low
saturation voltage (VCE(sat)) and high current gain capability. These
are designed for use in low voltage, high speed switching applications
where affordable efficient energy control is important.
Typical application are DC−DC converters and power management
in portable and battery powered products such as cellular and cordless
phones, PDAs, computers, printers, digital cameras and MP3 players.
Other applications are low voltage motor controls in mass storage
products such as disc drives and tape drives. In the automotive
industry they can be used in air bag deployment and in the instrument
cluster. The high current gain allows e2PowerEdge devices to be
driven directly from PMU’s control outputs, and the Linear Gain
(Beta) makes them ideal components in analog amplifiers.
MAXIMUM RATINGS (TA = 25°C)
Rating Symbol Max Unit
Collector-Emitter Voltage VCEO 20 V
Collector-Base Voltage VCBO 40 V
Emitter-Base Voltage VEBO 5.0 V
Collector Current − Continuous IC2.0 A
Collector Current − Peak ICM 3.0 A
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Total Device Dissipation
TA = 25°C
Derate above 25°C
PD (Note 1) 460
3.7
mW
mW/°C
Thermal Resistance,
Junction−to−Ambient RqJA (Note 1) 272 °C/W
Total Device Dissipation
TA = 25°C
Derate above 25°C
PD (Note 2) 780
6.3
mW
mW/°C
Thermal Resistance,
Junction−to−Ambient RqJA (Note 2) 160 °C/W
Thermal Resistance,
Junction−to−Lead #1 RqJL (Note 1)
RqJL (Note 2) 48
40
°C/W
°C/W
Total Device Dissipation
(Single Pulse < 10 s) PDsingle
(Note 2) 1.5 W
Junction and Storage
Temperature Range TJ, Tstg −55 to
+150
°C
Maximum ratings are those values beyond which device damage can occur.
Maximum ratings applied to the device are individual stress limit values (not
normal operating conditions) and are not valid simultaneously. If these limits are
exceeded, device functional operation is not implied, damage may occur and
reliability may be affected.
1. FR−4 @ 100 mm2, 2 oz copper traces.
2. FR−4 @ 500 mm2, 2 oz copper traces.
Device Package Shipping†
ORDERING INFORMATION
NSS20201MR6T1G TSOP−6
(Pb−Free)
CASE 318G
TSOP−6
STYLE 6
3000/Tape & Ree
DEVICE MARKING
4
5
6
3
2
1
COLLECTOR
1, 2, 5, 6
3
BASE
4
EMITTER
VS0 MG
G
VS0 = Specific Device Code
M = Date Code
G= Pb−Free Package
(Note: Microdot may be in either location)
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
Brochure, BRD8011/D.
http://onsemi.com
20 VOLTS
3.0 AMPS
NPN LOW VCE(sat) TRANSISTOR
EQUIVALENT RDS(on) 100 mW