Datenblatt für NSQA6V8AW5T2 Series von onsemi

(a 0N Semiconductor® www.0nsemi.com Ratlng Symbol Value Unll Peak Power Dissxpauon P 20 w Steady Stale Power — 1 mode (Note 2. P 330 mW Therma‘ Resismnce — R Dpevamg Juncmn Tempevamre T —40 m +125 CC smrage Temperature Range T —55 m +150 to Lead Solder Temperaluve — Mammum T 260 to IE6 A1000-4-2 (ESD| Contact : s 0 kV
© Semiconductor Components Industries, LLC, 2009
April, 2020 Rev. 7
1Publication Order Number:
NSQA6V8AW5T2/D
ESD Protection Diode
Single Line CAN/LIN Bus Protector
NSQA6V8AW5T2 Series
This integrated surge protection device (surge protection) is
designed for applications requiring transient overvoltage protection. It
is intended for use in sensitive equipment such as computers, printers,
business machines, communication systems, medical equipment, and
other applications. Its integrated design provides very effective and
reliable protection for four separate lines using only one package.
These devices are ideal for situations where board space is at a premium.
Features
Low Clamping Voltage
Small SC88A SMT Package
Stand Off Voltage: 5 V
Low Leakage Current < 1 mA
Four Separate Unidirectional Configurations for Protection
ESD Protection: IEC6100042: Level 4
MILSTD 883C Method 30156: Class 3
These Devices are PbFree and are RoHS Compliant
Benefits
Provides Protection for ESD Industry Standards: IEC 61000, HBM
Minimize Power Consumption of the System
Minimize PCB Board Space
Typical Applications
Instrumentation Equipment
Serial and Parallel Ports
Microprocessor Based Equipment
Notebooks, Desktops, Servers
Cellular and Portable Equipment
MAXIMUM RATINGS (TA = 25°C unless otherwise noted)
Rating Symbol Value Unit
Peak Power Dissipation
8 20 msec Double Exponential
Waveform (Note 1)
PPK 20 W
Steady State Power 1 Diode (Note 2) PD380 mW
Thermal Resistance
JunctiontoAmbient
Above 25°C, Derate
RqJA
327
3.05
°C/W
mW/°C
Operating Junction Temperature
Range
TJ40 to +125 °C
Storage Temperature Range Tstg 55 to +150 °C
Lead Solder Temperature Maximum
10 Seconds Duration
TL260 °C
IEC ^100042 (ESD) Contact $8.0 kV
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Nonrepetitive current pulse per Figure 6.
2. Only 1 diode under power. For all 4 diodes under power, PD will be 25%.
Mounted on FR4 board with min pad.
See Application Note AND8308/D for further description of survivability specs.
4
5
1
2
3
Device Package Shipping
ORDERING INFORMATION
x = H for NSQA6V8AW5T2
= X for NSQA12VAW5T2
M = Date Code
G= PbFree Package
MARKING DIAGRAM
www.onsemi.com
SC88A/SOT353
CASE 419A02
132
45
NSQA6V8AW5T2G SC88A
(PbFree)
3000/Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
NSQA12VAW5T2G 3000/Tape & ReelSC88A
(PbFree)
6x MG
G
(Note: Microdot may be in either location)
www.cnsemi.com
NSQA6V8AW5T2 Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted)
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITTest Current
IFForward Current
VFForward Voltage @ IF
Ppk Peak Power Dissipation
CCapacitance @ VR = 0 and f = 1.0 MHz
*See Application Note AND8308/D for detailed explanations of
datasheet parameters.
UniDirectional
IPP
IF
V
I
IR
IT
VRWM
VCVBR
VF
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Typ Max Unit
NSQA6V8AW5T2
Breakdown Voltage (IT = 1 mA) (Note 3) VBR 6.4 6.8 7.1 V
Leakage Current (VRWM = 5.0 V) IR 1.0 mA
Clamping Voltage 1 (IPP = 1.6 A) (Note 4) VC 13 V
Maximum Peak Pulse Current (Note 4) IPP 1.6 A
Junction Capacitance (VR = 0 V, f = 1 MHz)
(VR = 3.0 V, f = 1 MHz)
CJ
12
6.7
15
9.5
pF
Clamping Voltage Per IEC6100042 VCFigures 1 and 2 V
NSQA12VAW5T2
Breakdown Voltage (IT = 5 mA) (Note 3) VBR 11.4 12.0 12.7 V
Leakage Current (VRWM = 9.0 V) IR 0.05 mA
Zener Impedence (IT = 5 mA) ZZ 30 W
Clamping Voltage 1 (IPP = 0.9 A) (Note 4) VC 23 V
Maximum Peak Pulse Current (Note 4) IPP 0.9 A
Junction Capacitance (VR = 0 V, f = 1 MHz) CJ 15 pF
Clamping Voltage Per IEC6100042 (Note 5) VCFigures 1 and 2 V
3. VBR is measured at pulse test current IT
.
4. Surge current waveform per Figure 5.
5. For test procedure see Figures 3 and 4 and Application Note AND8307/D.
Tek Run 2.5055/5 Samp‘e r TeKRun:2.5(JGS/s Sample m T M Io.nv M 20.0n5 cm I 22.4v www onsem' com M 20.nns Chl \ 719.0v
NSQA6V8AW5T2 Series
www.onsemi.com
3
Figure 1. ESD Clamping Voltage Screenshot
Positive 8 kV Contact per IEC6100042
Figure 2. ESD Clamping Voltage Screenshot
Negative 8 kV Contact per IEC6100042
www.cnsemi.com
NSQA6V8AW5T2 Series
www.onsemi.com
4
IEC 6100042 Spec.
Level
Test Volt-
age (kV)
First Peak
Current
(A)
Current at
30 ns (A)
Current at
60 ns (A)
1 2 7.5 4 2
2 4 15 8 4
3 6 22.5 12 6
4 8 30 16 8
Ipeak
90%
10%
IEC6100042 Waveform
100%
I @ 30 ns
I @ 60 ns
tP = 0.7 ns to 1 ns
Figure 3. IEC6100042 Spec
Figure 4. Diagram of ESD Test Setup
50 W
Cable
Device
Under
Test Oscilloscope
ESD Gun
50 W
The following is taken from Application Note
AND8308/D Interpretation of Datasheet Parameters
for ESD Devices.
ESD Voltage Clamping
For sensitive circuit elements it is important to limit the
voltage that an IC will be exposed to during an ESD event
to as low a voltage as possible. The ESD clamping voltage
is the voltage drop across the ESD protection diode during
an ESD event per the IEC6100042 waveform. Since the
IEC6100042 was written as a pass/fail spec for larger
systems such as cell phones or laptop computers it is not
clearly defined in the spec how to specify a clamping voltage
at the device level. ON Semiconductor has developed a way
to examine the entire voltage waveform across the ESD
protection diode over the time domain of an ESD pulse in the
form of an oscilloscope screenshot, which can be found on
the datasheets for all ESD protection diodes. For more
information on how ON Semiconductor creates these
screenshots and how to interpret them please refer to
AND8307/D.
Figure 5. 8 x 20 ms Pulse Waveform
100
90
80
70
60
50
40
30
20
10
0020406080
t, TIME (ms)
% OF PEAK PULSE CURRENT
tP
tr
PULSE WIDTH (tP) IS DEFINED
AS THAT POINT WHERE THE
PEAK CURRENT DECAY = 8 ms
PEAK VALUE IRSM @ 8 ms
HALF VALUE IRSM/2 @ 20 ms
25 50 75 100 125 15 \ \ \ \ \ ,
NSQA6V8AW5T2 Series
www.onsemi.com
5
Figure 6. Pulse Width
100
10
11 10 100 1000
t, TIME (ms)
Ppk, PEAK SURGE POWER (W)
Figure 7. Power Derating Curve
TA, AMBIENT TEMPERATURE (°C)
1501251007550250
90
80
70
60
50
40
30
20
10
0
100
110
% OF RATED POWER OR IPP
Figure 8. Reverse Leakage versus
Temperature
0.16
0.02
0
60 0 80 100
T, TEMPERATURE (°C)
IR, REVERSE LEAKAGE (mA)
40 20 604020
0.04
0.06
0.08
0.10
0.12
0.14
Figure 9. Capacitance
14
12
10
8
6
4
2
0
01 2 3 6
BIAS VOLTAGE (V)
TA = 25°C
TYPICAL CAPACITANCE (pF)
1 MHz FREQUENCY
45
6 V
12 V
VF
, FORWARD VOLTAGE (V)
1.81.61.41.21.00.80.6
0.1
0.01
0.001
1
IF
, FORWARD CURRENT (A)
TA = 25°C
Figure 10. Forward Voltage
0N Semiwndudw" m (Ma mg mg; mm anaa mm ma 2 Emma 2 am 3 anaa 3 was 4 mama a co 5 mama 5 c ON Samaangaamn ang J are Mademavks ac Samanggaxan Campunenls lndusmes Lu: dha ON Samaanggaxan ar us aaaaganaa m the Umled Slates andJm mhev commas ON Samaanggaxan vesewes ma ngm lo make changes wunnul mnhev nauaa In any gamma nanan ON Semanduc‘m makes ng wavvamy represenlalmn m guarantee regardmg ma sumahmy a« W; manuals «an any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy ansmg mg: the apphcahan m use go any pmdudm mum and agaanaauy dwsc‘axms any and au Mammy mc‘udmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Semxmnduclar dues nn| cam/2y any hcense under Ms pa|em thls nar xna ngma av n|hers
NOTES:
1. DIMENSIONING AND TOLERANCING
PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. 419A01 OBSOLETE. NEW STANDARD
419A02.
4. DIMENSIONS A AND B DO NOT INCLUDE
MOLD FLASH, PROTRUSIONS, OR GATE
BURRS.
DIM
A
MIN MAX MIN MAX
MILLIMETERS
1.80 2.200.071 0.087
INCHES
B1.15 1.350.045 0.053
C0.80 1.100.031 0.043
D0.10 0.300.004 0.012
G0.65 BSC0.026 BSC
H--- 0.10---0.004
J0.10 0.250.004 0.010
K0.10 0.300.004 0.012
N0.20 REF0.008 REF
S2.00 2.200.079 0.087
STYLE 1:
PIN 1. BASE
2. EMITTER
3. BASE
4. COLLECTOR
5. COLLECTOR
STYLE 2:
PIN 1. ANODE
2. EMITTER
3. BASE
4. COLLECTOR
5. CATHODE
B0.2 (0.008) MM
12 3
45
A
G
S
D 5 PL
H
C
N
J
K
B
STYLE 3:
PIN 1. ANODE 1
2. N/C
3. ANODE 2
4. CATHODE 2
5. CATHODE 1
STYLE 4:
PIN 1. SOURCE 1
2. DRAIN 1/2
3. SOURCE 1
4. GATE 1
5. GATE 2
STYLE 5:
PIN 1. CATHODE
2. COMMON ANODE
3. CATHODE 2
4. CATHODE 3
5. CATHODE 4
STYLE 7:
PIN 1. BASE
2. EMITTER
3. BASE
4. COLLECTOR
5. COLLECTOR
STYLE 6:
PIN 1. EMITTER 2
2. BASE 2
3. EMITTER 1
4. COLLECTOR
5. COLLECTOR 2/BASE 1
XXXMG
G
XXX = Specific Device Code
M = Date Code
G= PbFree Package
GENERIC MARKING
DIAGRAM*
STYLE 8:
PIN 1. CATHODE
2. COLLECTOR
3. N/C
4. BASE
5. EMITTER
STYLE 9:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. ANODE
5. ANODE
Note: Please refer to datasheet for
style callout. If style type is not called
out in the datasheet refer to the device
datasheet pinout or pin assignment.
SC88A (SC705/SOT353)
CASE 419A02
ISSUE L
DATE 17 JAN 2013
SCALE 2:1
(Note: Microdot may be in either location)
ǒmm
inchesǓ
SCALE 20:1
0.65
0.025
0.65
0.025
0.50
0.0197
0.40
0.0157
1.9
0.0748
SOLDER FOOTPRINT
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “G”, may
or may not be present. Some products may
not follow the Generic Marking.
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42984B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SC88A (SC705/SOT353)
© Semiconductor Components Industries, LLC, 2018 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative