Datenblatt für 3VA52205EC310AA0

SIEMENS
3VA52205EC310AA0
Page 1/2 12.22.2020 Subject to change without notice
© Copyright Siemens
Data sheet 3VA5220-5EC31-0AA0
circuit breaker 3VA5 UL frame 250 breaking capacity class M 35kA @ 480
V 3-pole, line protection TM230, FTAM, In=200A overload protection
Ir=200A fixed short-circuit protection Ii=5...10 x In without connection
Model
product brand name
SENTRON
product designation
Molded-case circuit breaker
product designation / according to UL file
MFAS
Product version
System protection
design of the load switch / acc. to UL 489 / Heating, Air
Conditioning, and Refrigeration circuit breaker (HACR
Type)
Yes
design of the overcurrent release
TM230
protection function of the overcurrent release
LI
number of poles
3
General technical data
Tension assignée d'isolement Ui
800 V
Max. rated operational voltage Ue with AC 50/60Hz
690 V
Max. rated operational voltage Ue with DC
750 V
power loss [W] / maximum
42.5 W
Active power loss / for rated value of the current / at AC /
in hot operating state / per pole
14.17 W
mechanical service life (switching cycles) / typical
20 000
Electrical endurance (switching cycles) / at AC-1 / at
380/415 V 50/60 Hz
8 000
electrical endurance (switching cycles) / at 480 V
8 000
electrical endurance (switching cycles) / at 600 V
4 000
Neutral conductors / upgradeable/retrofittable
No
ground-fault monitoring version
Without
product function
● communication function
No
● other measurement function
No
Current
marking / acc. to UL 489 / 100%-rated breaker
No
Max. rated operational current of the frame size
250 A
Courant permanent assigné Iu
200 A
operational current
● at 40 °C
200 A
● at 45 °C
194 A
● at 50 °C
189 A
● at 55 °C
183 A
● at 60 °C
178 A
3VA52205EC310AA0
Page 2/3 12.22.2020 Subject to change without notice
© Copyright Siemens
● at 65 °C
172 A
● at 70 °C
167 A
Switching capacity according to IEC 60947
switching capacity class of the circuit breaker
M
breaking capacity maximum short-circuit current (Icu)
● at 240 V
85 kA
● at 415 V
55 kA
● at 690 V
7 kA
breaking capacity operating short-circuit current (Ics)
● at 240 V
85 kA
● at 415 V
55 kA
● at 690 V
7 kA
short-circuit current making capacity (Icm)
● at 240 V
187 kA
● at 415 V
121 kA
● at 690 V
11.9 kA
design of short-circuit protection
For switching power values in DC networks, see the 3VA molded case
circuit breaker device manual; link to be found under Service & Support
in the last chapter
Switching capacity according to UL 489
breaking capacity current
● at 240 V
85 kA
● at 480 V
35 kA
● at 600 V
18 kA
Adjustable parameters
Adjustable response value current / lg min.
200 A
Adjustable response value current / lg min.
200 A
Adjustable response value current / li min.
1 000 A
Adjustable response value current / li max.
2 000 A
Ground fault protection / tripping switchable / I2t=ON/OFF
No
Mechanical Design
height [in]
7.3 in
Height
185 mm
width [in]
4.1 in
Width
105 mm
depth [in]
3.3 in
depth
83 mm
Connections
arrangement of electrical connectors / for main current
circuit
Without connection
type of electrical connection / for main current circuit
Without
Auxiliary circuit
number of CO contacts / for auxiliary contacts
0
Accessories
product extension / optional / motor drive
Yes
Environmental conditions
protection class IP / on the front
IP40
ambient temperature
● during operation / minimum
-25 °C
● during operation / maximum
70 °C
● during storage / minimum
-40 °C
● during storage / maximum
80 °C
Certificates
reference code / acc. to IEC 81346-2
Q
certificate of suitability / as approval for NAVAL (no
combat vessels) / supplement SB
No
General Product Approval
5} C19 C19 [H[ E c 6 . . Miscellaneous RC M saw-.1. "5 us hn :llwww,siemensxmmllowvoka e/ca‘alo s hn s:/Ima\l.mdusl .siemens.comlmalllen/en/Ca‘alo I mducl?m\fb=3VA5220-5ECS1-0AAO hngs:/Isupgon.induslzy,siemens,mmlcslwwlenlgSISVASZZO-SECCH -0AAO hnp:/Iwww,aulomalion .siemens.comlbilddb/cax en.aSnX?mlfb=3VA5220-5EC31-0AAO hng:llwww,siemenscomlsgecificalions
3VA52205EC310AA0
Page 3/4 12.22.2020 Subject to change without notice
© Copyright Siemens
Miscellaneous
EMC
Declaration of
Conformity
Shipping Approval
other
Miscellaneous
Further information
Information- and Downloadcenter (Catalogs, Brochures,…)
http://www.siemens.com/lowvoltage/catalogs
Industry Mall (Online ordering system)
https://mall.industry.siemens.com/mall/en/en/Catalog/product?mlfb=3VA5220-5EC31-0AA0
Service&Support (Manuals, Certificates, Characteristics, FAQs,...)
https://support.industry.siemens.com/cs/ww/en/ps/3VA5220-5EC31-0AA0
Image database (product images, 2D dimension drawings, 3D models, device circuit diagrams, ...)
http://www.automation.siemens.com/bilddb/cax_en.aspx?mlfb=3VA5220-5EC31-0AA0
Tender specifications
http://www.siemens.com/specifications
iii”
3VA52205EC310AA0
Page 4/5 12.22.2020 Subject to change without notice
© Copyright Siemens
3VA52205EC310AA0
Page 5/6 12.22.2020 Subject to change without notice
© Copyright Siemens
SIEMENS -CB
3VA52205EC310AA0
Page 6/6 12.22.2020 Subject to change without notice
© Copyright Siemens
last modified: 12/20/2020