Datenblatt für 09200035448

HAR'I’ING V Pushing Performance
Product data sheet
09 20 003 5448
Han 3A Thermopl. Cover
Han 3A Thermopl. Cover
Image is for illustration purposes only. Please refer to product description.
Part number 09 20 003 5448
Specification Han 3A Thermopl. Cover
HARTING eCatalogue https://b2b.harting.com/09200035448
Identification
Category Hoods/Housings
Series of hoods/housings Han A®
Type of hood/housing Protection cover
Description of hood/housing
for cable to cable housing
Thermoplastic
With fixing cord
Version
Size 3 A
Locking type Single locking lever
Field of application Standard Hoods/housings for industrial applications
Details for mountedmale insert
Technical characteristics
Limiting temperature -40...+125°C
Degree of protection acc. to IEC 60529 IP44
IP65 / IP67with seal screw 09 20 000 9918
Type rating acc. to UL 50 / UL 50E
4
4X
12
Material properties
Material (hood/housing) Polycarbonate (PC)
Colour (hood/housing) RAL 7032 (pebble grey)
Material flammability class acc. to UL94 V-0
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
A HAQIING V Pulhllu Perlarm-nu
Product data sheet
09 20 003 5448
Han 3A Thermopl. Cover
Material properties
RoHS compliant
ELV status compliant
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Lead
Specifications and approvals
Approvals DNV GL
Commercial data
Packaging size 10
Net weight 5.74g
Country of origin Romania
European customs tariff number 85389099
eCl@ss 27440208 Cap for industrial connectors
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com