Datenblatt für 106397 Bend Boot Drawing von Molex
13 ‘ 12 ‘ 11 1a 9 a 7 r: s A 3 2 1
,, , _ 1; 1M um .mz uzmmm
41mm m
W ,1 mm mg m: a w
my 0‘ mm M
9 , V1 11an W M LEX u
77” . 1 up 1A mm u
my V ” V swam u
7m «.11 15x 15
1.0 mm w
1317 smz- 20
11 5'
Nmm,
5(ALE 2.
,721
hE\ERAL TCLERANLES WM» SME “E ““3”“? » THU”) ANGLE
mg, g ‘VVLEiS {JEWEL MM ONLY 5:1 ‘ METRIC “PM 11—1-I’JUELTKN
. 3 ‘ ‘ : C V 7 m m 7 E 11115
“3:375: 1» ,‘TfiZTE‘E‘B E “L E i‘ 3 511m: 01:30 Liz PLUS DUPLEX CONN 900
E E : waxing ms TIGHT BEND BOOT
m t 1 )EHNST 7E“ .
D _ Ky : warm m m
E WWW, .bEEnr‘lL 71 Hafiz-13E POLEX WCORPORATED
N 1 V 1 Wm .15
;_ \ ERE 'FfUEABLE SEE TABLE SD40639772287 1 SF 1
“J MTHN EPEEJ‘QLNW ‘1‘“ THIS DRAWNG cuNIAws wrunnmorq YHAY 15 Woman“ To 110sz
n51
WNCORFORATED AND snoum NOT BE USED WIYHOUT WRITTEN PEMSSMN
12 11 1a 9 a
7 ‘ 6 5 ‘ A 3 z ‘ I