Datenblatt für PMM-3738-VM1000-R von PUI Audio, Inc.

@gaam 2;! a projects unlimited company
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Low-Noise Bottom Port
Piezoelectric MEMS Microphone
Data Sheet PMM-3738-VM1000-R
PUI Audio, featuring Vesper’s exclusive technology, presents the world’s first and
only piezoelectric MEMS microphone. The PMM-3738-VM1000-R provides superior
performance and quality in all environments.
Features:
Unique piezoelectric MEMS transducer
Very-low noise floor
Low part-to-part variation
High dynamic range
Stable performance in all conditions
Dust and water resistant to IP57
The PMM-3738-VM1000-R is a low noise, low part-
to-part variation, high dynamic range, single ended
analog output piezoelectric MEMS microphone.
This microphone consists of a piezoelectric sensor
and circuitry to buffer and amplify the output.
The PMM-3738-VM1000-R has a small 3.76 mm X
2.95 mm X 1.1 mm package. This microphone is
reflow solder compatible without sensitivity
degradation.
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications
All specifications are at 25°C, VSupply = 1.8 V unless otherwise noted.
Parameter
Symbol
Conditions
Min.
Typ.
Max.
Units
Sensitivity
1 kHz, 94 dB SPL
-41
-38
-35
dBV
Signal-to-Noise
Ratio
SNR
94 dB SPL at 1 kHz signal, 20Hz to
20kHz, A-weighted Noise
62
dB(A)
Signal-to-Noise
Ratio Voice Band
SNR
94 dB SPL at 1 kHz signal, 20Hz to
8kHz, A-weighted Noise
64
dB(A)
Total Harmonic
Distortion
THD
94 dB SPL
0.1
%
Acoustic Overload
Point
AOP
10.0% THD
127
dBSPL
Roll Off Frequency
-3db at 1KHz
85
Hz
Directivity
Omni
Polarity
Increase in sound pressure
Increase in output voltage
Supply Voltage
1.6
1.8
3.6
V
Supply Current
VSupply 3.6 V (TBR)
165
μA
Power Supply
Rejection Ratio
PSRR
VDD = 1.8, 1kHz, 200mVPP Sine
wave
55
dB
Power Supply
Rejection
PSR
VDD = 1.8, 217Hz, 100mVPP square
wave, 20 Hz 20kHz, A-weighted
-85
dB(A)
Output Impedance
ZOUT
400
Ω
Output DC Offset
0.8
V
Startup Time
100
μS
Normalized Frequency Response THD+N vs Amplitude N o 10 yre 1km, dB _ H o 1:! H/ -10 0| Sensitivit 151 c u. THD+N,°/u LP— cm 100 1000 10000 D ”1 in) 100 110 110 130 Frequency, Hz Amplitude, dB SPL
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Absolute Maximum Ratings
Parameter
Rating
U
n
it
s
Supply Voltage
-0.3 to +3.6
V
Sound Pressure Level
160
dB re 20 μPa
Operating Temperature Range
-40 to +85
°C
Storage Temperature Range
-55 to +150
°C
Mechanical Shock
10,000g per IEC 60028-2-27:2008
Vibration
Per MIL-STD 883E, 2007.2
Typical Performance Characteristics
Environmental Robustness
IP adherence is evaluated by 1 kHz Sensitivity spec post stress
Ingress Protection Type
Description
Dust Resistance
IP5X;
Water Immersion
IPX7; 2 hours drying time, normal dry environment
VDD VDD OUTPUT GND :3 0.1uF |||—|
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Reliability Specifications
Stress Test
Description
Temperature Cycling Test
-40°C to +125°C, 850 cycles
High Temperature Operating Life
+125°C, 1000 hours, biased
High Temperature Storage
+125°C, 1000 hours, unbiased
Temperature Humidity Bias
+85°C, 85% RH, 1000 hours, biased
Reflow
3 reflow cycles with peak temperature of +260°C
ESD-HBM
3 discharges, all pins, ± 2kV
ESD-CDM
3 discharges, all pins, ± 800V
ESD-LID/GND
3 discharges to lid, ± 8kV
ESD-MM
3 discharges, all pins, ± 200V
ESD-Air Discharge
3 discharges, ± 15kV
Applications Information
Recommended drive circuit and external components.
Temperature z"c/ Typical Solder Reflow Profile 260°C, 405 2°c/s 150°C, 60: 3°C/5 Time
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Solder Reflow Profile
Handling Instructions
The Piezo MEMS microphone is very robust to harsh environments such as dust and moisture. However, to
avoid mechanical damage to the microphone, we recommend using appropriate handling procedures when
manually handling the parts, or when using pick-and-place equipment. The following guidelines will help to
avoid damage:
Do not apply a vacuum to the bottom side of the microphone. A vacuum pen may be used with care on
the top side only.
Do not apply very high air pressure over the sound port hole.
Do not insert any large particles or objects in the sound port hole. The microphone is resistant to
small particles per IP5X specification.
Do not board wash or clean after the reflow process or expose the sound port to harsh chemicals.
Do not cover the sound port with tape during the solder reflow process.
vour 2mm mm 1: gas m 534: an 552 210.960 , an 750 ‘ ms knunfi. ‘727404~ 2m 572 was an 56a Mu an m sun ran gm .—214n—. 0 am
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Dimensions and Pin Layout
3 4
6 5
2 1
Pin Number
Pin Name
Description
1
V
OUT
Analog Output Voltage
2
GND
Ground
3
GND
Ground
4
V
DD
Power Supply
5
GND
Ground
6
GND
Ground
PCB Design and Land Pattern Layout
PCB Land Pattern Solder Stencil Pattern
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission of PUI
Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications Revisions
Revision
Description
Date
-
Released from Engineering
4/3/2017
A
Revised AOP from 125 to 127 dB
12/7/2017
Note:
1. All dimensions are in millimeters.
2. Specifications subject to change or withdrawal without notice.
3. This part is RoHS 2011/65/EU Compliant.