Datenblatt für GRS-4011-XXXX Drawing von CW Industries
PANEL PIERCING
OPTIONAL INSULATING BARRIER
uEIInnaI Eurrier
Ia I II,
mg. Nu.
CR8740117XXXX
DIMENSIONS IN muss (mumms)
no NOT SCALE umwwc
N P K
standardr 050" (I 27mm) Io Isa" (3 mm)
E
55
I.
6: (20.96115) +005 OpIIanaI MountI'ng cIuws Ior Custom Panel
7 II, .755, Doc »
a 630 .7 4- mmm IhIckness are uchIabIe
. 0920+” ) D? f
f: 7.00 Hanna
:g l 1' 2n 2 2n 755+ ans
D v" 5901 DID 305* 005 7 000 4.
E Immiii *7 "m“ 920*‘3
g (”99:25) 6° '7 (”90:33) PANEL PIERCING (I - 700)
E: I POLARIZED I I
EH I
7 :2 I. I In . + 005
5% ; go/smcn b E “5:883 __I__ 505109;,
E; 36' TRAVEL (I355) (I H : 3g) (‘2 9° Joe)
E 7.230 1.020 a: . .
g; (5 54: SI) 2 I——':I_I-
C fig 7' I“ Z n .052 Lam . «L .077iggg
< 2="" 05="" i="" 05="" e”="" bottom="" view="">< )="" ‘l="" (i="" 95:88)="" g="" i="" an.”="" 7="" l:="" asotflm="" ‘="" se="" (n="" 551="" 25)="" i="" ,3="" .055="" w="" (52%;)="" ea="" m;="" cm="" i="" “m="" \="" ‘="" ml="" mu="" ’="" menu="" i="" .="" .="" e="" eg="" (a="" i}:="" 25)="" 17="" 5h:="" m)="" ”(m="" “f“="" \6="" (a="" m:="" 25)="" ed="" i="" i="" |="" i="" q="" 7="" 5‘="" .032="" fig="" new"?="" l="" ‘="" m="" (1,577»;ng="" 062="" um="" i="" g:="" (546)="" -(i25°7%)-="" m="" u="" 57=""> '
5E vagai .Iav" (4.75mm) x 032 ( Imm) SoIderIess Edggfl‘fi
“'2 745 Ma" (2.79mm) x 03 ' (.sImm) SoIderIess I '
gg «5.90% f i .250 I133
A i5 .Ia7 (4.75mm) x .020 (.SImm) SquerIess M, (6.60) (m)
g; .IIo" (2.79mm) w‘Ide Mm .045" (Immm) (5 00>
g x .237" (8.02mm) SIoI for SoIder‘Ing TAB AND POLARIZATION OPTIONS
I 2 3 4 5 | e I 7 I s | 9 | Io
J F INDUSTRIES "“6 ROCKER
w Suulhmlplm. Pu. mass SWITCH
E 7;??? ""“ui‘jmfiijj ASSEMBLY
5 E u w: M‘ I- Ammuzizm S.P,/S,T.
I a g umv CWIND. DM-iom
g m 5 menbx DGW Io—zs—zoIo D u SWCH
a E Chm”, '9' “-
4‘ e ”um: GRS-40H-XXXX