OS-CON™ SVT Series Capacitors
Panasonic’s aluminum-polymer solid capacitor products offer a long lifetime at high-temperatures
Panasonic's SVT series has been added to the OS-CON aluminum-polymer solid capacitor product line. The OS-CON SVT series is ideal for high-temperature environments combined with a high endurance of up to 2,000 hours.
OS-CON capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Endurance: 2,000 hours at +125°C
- Wide capacitance range: 18 µF to 2700 µF
- Low ESR: 10 mΩ maximum
- Temperature range: -55°C to +125°C
- Voltage range: 2.5 VDC to 50 VDC
- Halogen-free
- RoHS and REACH compliant
- Highly stable temperature characteristics
- Long lifetime at high temperatures
- Industrial equipment
- Network infrastructure
- Servers and data centers
- Power circuits for CPUs, GPUs
- Power circuits for FPGA and ASIC on base stations
- Smart meters, power management systems, etc.
- Power lines
OS-CON™ SVT Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 16SVT1000M | CAP ALUM POLY 1000UF 20% 16V SMD | 0 - Immediate | $3.00 | View Details |
![]() | ![]() | 16SVT100M | CAP ALUM POLY 100UF 20% 16V SMD | 65 - Immediate | $1.60 | View Details |
![]() | ![]() | 16SVT270M | CAP ALUM POLY 270UF 20% 16V SMD | 165 - Immediate | $1.98 | View Details |
![]() | ![]() | 16SVT560M | CAP ALUM POLY 560UF 20% 16V SMD | 0 - Immediate | $2.43 | View Details |
![]() | ![]() | 20SVT180M | CAP ALUM POLY 180UF 20% 20V SMD | 978 - Immediate | $1.98 | View Details |
![]() | ![]() | 20SVT390M | CAP ALUM POLY 390UF 20% 20V SMD | 213 - Immediate | $2.43 | View Details |
![]() | ![]() | 20SVT560M | CAP ALUM POLY 560UF 20% 20V SMD | 10 - Immediate | $3.00 | View Details |
![]() | ![]() | 25SVT100M | CAP ALUM POLY 100UF 20% 25V SMD | 10 - Immediate | $2.08 | View Details |
![]() | ![]() | 25SVT180M | CAP ALUM POLY 180UF 20% 25V SMD | 346 - Immediate | $2.53 | View Details |
![]() | ![]() | 25SVT330M | CAP ALUM POLY 330UF 20% 25V SMD | 151 - Immediate | $3.00 | View Details |
![]() | ![]() | 2R5SVT1500M | CAP ALUM POLY 1500UF 20% 2.5V | 0 - Immediate | $3.05 | View Details |
![]() | ![]() | 2R5SVT2700M | CAP ALUM POLY 2700UF 20% 2.5V | 205 - Immediate | $3.32 | View Details |
![]() | ![]() | 2R5SVT560M | CAP ALUM POLY 560UF 20% 2.5V SMD | 875 - Immediate | $1.60 | View Details |
![]() | ![]() | 2R5SVT680M | CAP ALUM POLY 680UF 20% 2.5V SMD | 0 - Immediate | $2.63 | View Details |
![]() | ![]() | 2R5SVT680MX | CAP ALUM POLY 680UF 20% 2.5V SMD | 0 - Immediate | $2.68 | View Details |
![]() | ![]() | 35SVT120M | CAP ALUM POLY 120UF 20% 35V SMD | 140 - Immediate | $3.00 | View Details |
![]() | ![]() | 35SVT39M | CAP ALUM POLY 39UF 20% 35V SMD | 256 - Immediate | $2.08 | View Details |
![]() | ![]() | 35SVT82M | CAP ALUM POLY 82UF 20% 35V SMD | 800 - Immediate | $2.53 | View Details |
![]() | ![]() | 4SVT1500M | CAP ALUM POLY 1500UF 20% 4V SMD | 320 - Immediate | $2.87 | View Details |
![]() | ![]() | 4SVT560M | CAP ALUM POLY 560UF 20% 4V SMD | 558 - Immediate | $2.68 | View Details |