680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVT680MX

DigiKey Part Number
10-2R5SVT680MXTR-ND - Tape & Reel (TR)
10-2R5SVT680MXCT-ND - Cut Tape (CT)
10-2R5SVT680MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVT680MX
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVT680MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.64000€2.64
10€1.76600€17.66
50€1.40260€70.13
100€1.28790€128.79
500€1.09094€545.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.01007€1,010.07
2.000€0.95957€1,919.14
3.000€0.93409€2,802.27
5.000€0.90570€4,528.50
7.000€0.88903€6,223.21
Manufacturers Standard Package
Unit Price without VAT:€2.64000
Unit Price with VAT:€3.16800