
4SVT560M | |
|---|---|
DigiKey Part Number | 10-4SVT560MTR-ND - Tape & Reel (TR) 10-4SVT560MCT-ND - Cut Tape (CT) 10-4SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVT560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.76600 | €17.66 |
| 50 | €1.40260 | €70.13 |
| 100 | €1.28790 | €128.79 |
| 500 | €1.09094 | €545.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.01007 | €1,010.07 |
| 2.000 | €0.95957 | €1,919.14 |
| 3.000 | €0.93409 | €2,802.27 |
| 5.000 | €0.90570 | €4,528.50 |
| 7.000 | €0.88903 | €6,223.21 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.16800 |

