
2R5SVT560M | |
|---|---|
DigiKey Part Number | 10-2R5SVT560MTR-ND - Tape & Reel (TR) 10-2R5SVT560MCT-ND - Cut Tape (CT) 10-2R5SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVT560M |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVT560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.03000 | €10.30 |
| 50 | €0.80020 | €40.01 |
| 100 | €0.72780 | €72.78 |
| 500 | €0.60296 | €301.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.55331 | €553.31 |
| 2.000 | €0.52128 | €1,042.56 |
| 3.000 | €0.50512 | €1,515.36 |
| 5.000 | €0.48711 | €2,435.55 |
| 7.000 | €0.47653 | €3,335.71 |
| 10.000 | €0.46631 | €4,663.10 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.89600 |

