270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVT270M

DigiKey Part Number
10-16SVT270MTR-ND - Tape & Reel (TR)
10-16SVT270MCT-ND - Cut Tape (CT)
10-16SVT270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVT270M
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
16SVT270M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.95000€1.95
10€1.28400€12.84
50€1.00720€50.36
100€0.91950€91.95
500€0.76890€384.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.70826€708.26
2.000€0.66960€1,339.20
3.000€0.65011€1,950.33
5.000€0.62839€3,141.95
7.000€0.61562€4,309.34
10.000€0.60329€6,032.90
Manufacturers Standard Package
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.34000