680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVT680M

DigiKey Part Number
10-2R5SVT680MTR-ND - Tape & Reel (TR)
10-2R5SVT680MCT-ND - Cut Tape (CT)
10-2R5SVT680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVT680M
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVT680M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
168.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.37 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.60000€2.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.01007€1,010.07
Manufacturers Standard Package
Unit Price without VAT:€2.60000
Unit Price with VAT:€3.12000