
20SVT390M | |
|---|---|
DigiKey Part Number | 10-20SVT390MTR-ND - Tape & Reel (TR) 10-20SVT390MCT-ND - Cut Tape (CT) 10-20SVT390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVT390M |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVT390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 247.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.59700 | €15.97 |
| 50 | €1.26360 | €63.18 |
| 100 | €1.15820 | €115.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.97955 | €391.82 |
| 800 | €0.92016 | €736.13 |
| 1.200 | €0.89022 | €1,068.26 |
| 2.000 | €0.85684 | €1,713.68 |
| 2.800 | €0.83722 | €2,344.22 |
| 4.000 | €0.81828 | €3,273.12 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.88000 |

