
25SVT330M | |
|---|---|
DigiKey Part Number | 10-25SVT330MTR-ND - Tape & Reel (TR) 10-25SVT330MCT-ND - Cut Tape (CT) 10-25SVT330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVT330M |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVT330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €1.99600 | €19.96 |
| 50 | €1.59380 | €79.69 |
| 100 | €1.46680 | €146.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.25005 | €500.02 |
| 800 | €1.17850 | €942.80 |
| 1.200 | €1.14242 | €1,370.90 |
| 2.000 | €1.10219 | €2,204.38 |
| 2.800 | €1.07856 | €3,019.97 |
| 4.000 | €1.05574 | €4,222.96 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.56400 |

