ERM Railway DC/DC Converters

Artesyn 10 W to 150 W high-performance DC/DC converter modules are designed for railway applications

Image of Artesyn ERM Railway DC/DC ConvertersArtesyn Advanced Energy ERM family DC/DC converter modules are specifically designed to meet the power demands and safety standards of railway rolling stock applications. These units, encapsulated in a compact quarter-brick form factor with a metal base plate, boast an advanced circuit topology that delivers up to 92% efficiency. The ERM family is protected from atmospheric conditions without the need for additional conformal coating, and the isolated base plate can accommodate an optional heat sink or be used for cold-wall mounting.

Featuring a reinforced insulation system suitable for high-voltage input and low-voltage output, along with high EMC immunity, the ERM family is qualified for various demanding embedded power applications in railway and other transportation systems. Compliant with railway industry specifications EN 50155 and 50121-3-2 and tested to the vibration and thermal shock requirements of EN 61373, it is perfect for applications such as engine management, traction control, door control, video surveillance, communications, entertainment, lighting, and other on-board electrical equipment.

ERM10

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 12V 10WERM00B110DC DC CONVERTER 12V 10W40V82 - Immediate$36.02View Details
DC DC CONVERTER 12V 10WERM00B18DC DC CONVERTER 12V 10W9V0 - Immediate$35.98View Details
DC DC CONVERTER 12V 10WERM00B36DC DC CONVERTER 12V 10W18V0 - Immediate$35.98View Details
DC DC CONVERTER 15V 10WERM00C18DC DC CONVERTER 15V 10W9V0 - Immediate$35.98View Details
DC DC CONVERTER 15V 10WERM00C36DC DC CONVERTER 15V 10W18V0 - Immediate$35.98View Details

ERM20

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 12V 20WERM01B18DC DC CONVERTER 12V 20W9V205 - Immediate$51.74View Details
DC DC CONVERTER 24V 20WERM01H110DC DC CONVERTER 24V 20W40V100 - Immediate$53.45View Details
DC DC CONVERTER 12V 20WERM01B36DC DC CONVERTER 12V 20W18V0 - Immediate$43.27View Details
DC DC CONVERTER 15V 20WERM01C18DC DC CONVERTER 15V 20W9V0 - Immediate$43.27View Details
DC DC CONVERTER 15V 20WERM01C36DC DC CONVERTER 15V 20W18V0 - Immediate$43.27View Details

ERM50

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 24V 50WERM02H110DC DC CONVERTER 24V 50W66V110 - Immediate$105.16View Details
DC DC CONVERTER 24V 50WERM02H72DC DC CONVERTER 24V 50W43V139 - Immediate$88.19View Details
DC DC CONVERTER 15V 50WERM03C72DC DC CONVERTER 15V 50W43V130 - Immediate$88.19View Details
DC DC CONVERTER 12V 50WERM04B72DC DC CONVERTER 12V 50W43V80 - Immediate$103.76View Details
DC DC CONVERTER 5V 50WERM10A72DC DC CONVERTER 5V 50W43V80 - Immediate$103.76View Details

ERM75

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
DC DC CONVERTER 15V 75WERM05C72DC DC CONVERTER 15V 75W43V140 - Immediate$90.60View Details
DC DC CONVERTER 5V 75WERM15A72DC DC CONVERTER 5V 75W43V139 - Immediate$90.60View Details
DC DC CONVERTER 24V 75WERM03H72DC DC CONVERTER 24V 75W43V137 - Immediate$90.60View Details
DC DC CONVERTER 12V 75WERM06B72DC DC CONVERTER 12V 75W43V137 - Immediate$90.60View Details
DC DC CONVERTER 5V 75WERM15A110DC DC CONVERTER 5V 75W66V220 - Immediate$108.07View Details

ERM100

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
100W 1/4 BRICK, NEG-ENABLE, 36-1ERM08B100N100W 1/4 BRICK, NEG-ENABLE, 36-136V120 - Immediate$146.23View Details
100W 1/4 BRICK, NEG-ENABLE, 36-1ERM04H100N100W 1/4 BRICK, NEG-ENABLE, 36-136V120 - Immediate$146.23View Details
100W 1/4 BRICK, 36-160VDC IN, 12ERM08B100100W 1/4 BRICK, 36-160VDC IN, 1236V0 - Immediate$119.83View Details
100W 1/4 BRICK, NEG-ENABLE, 36-1ERM01U100N100W 1/4 BRICK, NEG-ENABLE, 36-136V0 - Immediate$119.83View Details
100W 1/4 BRICK, NEG-ENABLE, 36-1ERM06C100N100W 1/4 BRICK, NEG-ENABLE, 36-136V0 - Immediate$119.83View Details

ERM150

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Available QuantityPriceView Details
150W 1/4 BRICK, NEG-ENABLE, 36-1ERM6H100N150W 1/4 BRICK, NEG-ENABLE, 36-136V113 - Immediate$135.84View Details
150W 1/4 BRICK, 36-160VDC IN,  1ERM10C100150W 1/4 BRICK, 36-160VDC IN, 136V0 - Immediate$151.60View Details
150W 1/4 BRICK, NEG-ENABLE, 36-1ERM10C100N150W 1/4 BRICK, NEG-ENABLE, 36-136V0 - Immediate$138.88View Details
150W 1/4 BRICK, 36-160VDC IN,  1ERM12B100150W 1/4 BRICK, 36-160VDC IN, 136V0 - Immediate$140.63View Details
150W 1/4 BRICK, 36-160VDC IN,  2ERM06H100150W 1/4 BRICK, 36-160VDC IN, 236V0 - Immediate$140.63View Details
Published: 2025-07-23