
ERM04B72 | |
|---|---|
DigiKey Part Number | ERM04B72-ND |
Manufacturer | |
Manufacturer Product Number | ERM04B72 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 43V - 101V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 101V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.76000 | €103.76 |
| 5 | €99.88800 | €499.44 |
| 10 | €98.26500 | €982.65 |
| 25 | €96.15560 | €2,403.89 |
| 80 | €93.53800 | €7,483.04 |
| Unit Price without VAT: | €103.76000 |
|---|---|
| Unit Price with VAT: | €124.51200 |

