Isolated Module DC DC Converter 1 Output 5V 15A 43V - 101V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM15A72

DigiKey Part Number
ERM15A72-ND
Manufacturer
Manufacturer Product Number
ERM15A72
Description
DC DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 43V - 101V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
101V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€90.60000€90.60
5€87.22800€436.14
10€85.81100€858.11
25€83.96880€2,099.22
50€82.60000€4,130.00
Unit Price without VAT:€90.60000
Unit Price with VAT:€108.72000