ERM00B110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM00B110

DigiKey Part Number
ERM00B110-ND
Manufacturer
Manufacturer Product Number
ERM00B110
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 830mA 40V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€36.02000€36.02
5€34.68400€173.42
10€34.12200€341.22
25€33.39080€834.77
50€32.84720€1,642.36
100€32.31210€3,231.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€36.02000
Unit Price with VAT:€43.22400