
ERM03C72 | |
|---|---|
DigiKey Part Number | ERM03C72-ND |
Manufacturer | |
Manufacturer Product Number | ERM03C72 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 43V - 101V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 101V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.19000 | €88.19 |
| 5 | €84.90600 | €424.53 |
| 10 | €83.52500 | €835.25 |
| 25 | €81.73200 | €2,043.30 |
| 50 | €80.39960 | €4,019.98 |
| Unit Price without VAT: | €88.19000 |
|---|---|
| Unit Price with VAT: | €105.82800 |

