ERM-Series_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERM-Series_Top
ERM-Series_Bottom

ERM01B18

DigiKey Part Number
ERM01B18-ND
Manufacturer
Manufacturer Product Number
ERM01B18
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
Railway
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€51.74000€51.74
5€49.82200€249.11
10€49.01300€490.13
25€47.96200€1,199.05
50€47.18080€2,359.04
100€46.41160€4,641.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€51.74000
Unit Price with VAT:€62.08800