
ERM06B72 | |
|---|---|
DigiKey Part Number | ERM06B72-ND |
Manufacturer | |
Manufacturer Product Number | ERM06B72 |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 43V - 101V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 101V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.60000 | €90.60 |
| 5 | €87.22800 | €436.14 |
| 10 | €85.81100 | €858.11 |
| 25 | €83.96880 | €2,099.22 |
| 50 | €82.60000 | €4,130.00 |
| Unit Price without VAT: | €90.60000 |
|---|---|
| Unit Price with VAT: | €108.72000 |

