Isolated Module DC DC Converter 1 Output 12V 8.4A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM08B100N

DigiKey Part Number
454-ERM08B100N-ND
Manufacturer
Manufacturer Product Number
ERM08B100N
Description
100W 1/4 BRICK, NEG-ENABLE, 36-1
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 36V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.4A
Power (Watts)
100 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.30" L x 1.47" W x 0.67" H (58.4mm x 37.3mm x 17.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
50155; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€146.23000€146.23
5€140.78200€703.91
10€138.49000€1,384.90
25€135.51640€3,387.91
50€133.30560€6,665.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€146.23000
Unit Price with VAT:€175.47600