Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of PANJIT High Density All in One Motor Drivers
New Product New Product
High-Density All-in-One Motor Drivers Publish Date: 2026-02-03

PANJIT high-density all-in-one motor drivers feature built-in three-phase brushless gate drivers and integrated P+N MOSFETs.

Image of Panjit PM20025G-08 Series Motor Control IC
New Product New Product
PM20025G-08 Series Motor Control IC Publish Date: 2026-01-02

PANJIT PM20025G-08 series motor control IC features an operating voltage of 5.5 V to 36 V.

Image of PANJIT 30 V and 40 V Automotive N-Channel MOSFETs
New Product New Product
30 V and 40 V Automotive N-Channel MOSFETs Publish Date: 2025-12-12

PANJIT 30 V and 40 V automotive N-Channel MOSFETs are AEC-Q101 qualified with +175°C junction temperature.

Image of PANJIT HULV Series Ultra-Low VF Bridge Rectifiers HULV Series Ultra-Low VF Bridge Rectifiers Publish Date: 2025-11-18

PANJIT HULV series of ultra-low VF bridge rectifiers are rated for a maximum junction temperature of +175°C and 800 V reverse voltage.

Image of PANJIT H-Type Schottky Barrier Rectifiers
New Product New Product
H-Type Schottky Barrier Rectifiers Publish Date: 2025-09-12

PANJIT H-type Schottky barrier rectifiers feature low power loss and high efficiency.

Image of Panjit 650 V N-Channel SJ MOSFETs 650 V N-Channel SJ MOSFETs Publish Date: 2025-08-06

PANJIT 650 V N-Channel SJ MOSFETs require less design effort from system design engineers thanks to proper switching performance and low RDS(ON).

Image of PANJIT PZA1AL5V6B ~ PZA1AL43B Series Zener Diodes PZA1AL5V6B ~ PZA1AL43B Series Zener Diodes Publish Date: 2025-07-22

PANJIT PZA1AL5V6B~PZA1AL43B series consists of 1 W silicon planar Zener diodes that offer a voltage range of 5.6 V to 43 V for surge absorption circuits.

Image of PANJIT Automotive ESD Protection Diode
New Product New Product
Automotive ESD Protection Diode Publish Date: 2025-07-21

PANJIT automotive ESD protection diodes provide low leakage current and excellent clamping capabilities.

Image of Panjit 30 V/40 V/60 V Automotive P-Channel MOSFETs
New Product New Product
30 V/40 V/60 V Automotive P-Channel MOSFETs Updated: 2025-06-16

Panjit 30 V, 40 V, and 60 V automotive P-channel MOSFETs are engineered to minimize RDS(ON) while maximizing avalanche ruggedness and space efficiency.

Image of Panjit International Inc. S-Type 5 kW Transient Voltage Suppressor (TVS) Diodes S-Type 5 kW Transient Voltage Suppressor (TVS) Diodes Publish Date: 2025-02-13

PANJIT 5KMC12AS~5KMC100AS series S-Type TVS diodes feature an SMC molded plastic package designed for automated handling.

Image of Panjit International Inc. SBA Series Automotive Super Schottky Rectifiers SBA Series Automotive Super Schottky Rectifiers Publish Date: 2025-02-13

PANJIT SBA120CH-AU~SBA240CH-AU SBA series 20 V to 40 V surface-mount automotive super Schottky rectifiers have a current rating of 1 A to 2 A.

Image of PANJITs ESD Protection Diodes ESD Protection Diodes Publish Date: 2024-11-08

PANJIT high-surge ESD protection diodes feature low leakage current and excellent clamping capability.

Image of PANJIT Next Generation ESD Protection Diodes Next Generation ESD Protection Diodes Publish Date: 2024-10-17

PANJIT ESD protection diodes Gen.2 are optimized for high efficiency and low leakage current, offering low insertion loss from -0.25 dB to -0.38 dB at 10 GHz.

Image of Panjit GBJA/KBJB Low-Profile Bridge Rectifiers GBJA/KBJB Low-Profile Bridge Rectifiers Publish Date: 2024-09-06

PANJIT GBJA/KBJB low-profile bridge rectifiers are ideal for applications where space is at a premium.

Image of PANJIT 600 V N-Channel Super Junction MOSFET 600 V N-Channel Super Junction MOSFET Publish Date: 2024-08-15

PANJIT 600 V N-channel super junction MOSFETs offer design support for power conversion circuit design in devices such as AC/DC and DC/DC converters.

Image of Panjit's 60/100/150V Automotive N-channel MOSFETs 60 V/100 V/150 V Automotive N-Channel MOSFETs Publish Date: 2024-08-12

PANJIT's 60 V/100 V/150 V N-channel power MOSFETs are engineered with advanced trench technology to set new standards in performance and efficiency.

Image of Panjit MBRxH60 Schottky Barrier Rectifiers MBRxH60 Schottky Barrier Rectifiers Publish Date: 2024-08-01

PANJIT MBRxH60 Schottky barrier rectifiers offer high efficiency at high temperatures.

PJ30072 Synchronous Step-Up DC/DC Converter - PANJIT PJ30072 Synchronous Step-Up DC/DC Converter Publish Date: 2024-05-30

PANJIT’s PJ30072 is a synchronous step-up DC/DC converter based on constant Off Time/PSM controller topology using an internal synchronous rectifier.

PJ85775 Digital Temperature Sensor - PANJIT PJ85775 Digital Temperature Sensor Publish Date: 2024-05-30

PANJIT’s PJ85775 is a digital temperature sensor with ±0.5°C accuracy that can be read directly via a digital interface by MCU, Bluetooth chip, or SoC.

Image of Panjit International Inc. 650 V IGBT High-Speed Series 650 V IGBT High-Speed Series Publish Date: 2024-04-30

PANJIT’s 650 V IGBT high-speed series are designed with the latest field-stop trench gate technology to achieve high efficiency, low loss, and energy savings.