ESD Protection Diodes
PANJIT diodes feature low leakage current and excellent clamping capability
PANJITs high-surge ESD protection features low-leakage current and excellent clamping capability with a reverse standoff voltage of 5 V. It enhances component capability and resists EOS events in a DFN1610-2L package. Designed for PD chargers, power adapters, and NB/server motherboards, this ESD device is suitable for a wide range of applications in power supplies, computing, and consumer electronics. The product is green molding compound compliant with the IEC 61249 standard and EU RoHS 2.0.
These products are available in the space-saving DFN1610-2L package , making them ideal for various applications such as VBUS power protection, and general I/O protection (digital I/O and analog I/O).
- VRWM: 5 V ~ 36 V
- High surge capacity (IPP: 8/20 µs)
- ESD protection capability: up to 30 KV
- IEC61000-4-4(EFT) : 40 A (5/50 ns)
- Low clamping voltage
- PD chargers, power adapters
- DC/DC bricks
- NB / motherboards
- Server motherboards
- TVs
ESD Protection Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PE4705L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 2720 - Immediate | $0.40 | View Details |
![]() | ![]() | PE4707L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 2990 - Immediate | $0.40 | View Details |
![]() | ![]() | PE4709L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 2970 - Immediate | $0.40 | View Details |
![]() | ![]() | PE4712L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 895 - Immediate | $0.34 | View Details |
![]() | ![]() | PE4715L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 3000 - Immediate | $0.34 | View Details |
![]() | ![]() | PE4720L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 2990 - Immediate | $0.40 | View Details |
![]() | ![]() | PE4736L1Q_R1_00201 | HI-SURGE ESD PROTECTION | 2954 - Immediate | $0.34 | View Details |