MBRxH60 Schottky Barrier Rectifiers

PANJIT automotive H-type Schottky barrier rectifiers feature ultra-low reverse current at high temperatures

Image of Panjit's MBRxH60AFC-AU Schottky Barrier RectifiersPANJIT MBRxH60 Schottky barrier rectifiers are surface-mount rectifiers that offer high efficiency at high temperatures. These rectifiers feature high surge current capability, low power loss, 60 V maximum recurrent peak reverse voltage, and a low leakage current. The MBRxH60 rectifiers operate within the -55°C to +175°C junction temperature range and are available in a SMAF-C plastic package. These rectifiers are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0. The MBRxH60 rectifiers are ideal for automated placement.

Features
  • AEC-Q101 qualified and PPAP capable
  • Low leakage current
  • Low power loss and high efficiency
  • High surge current capability
  • Ideal for automated placement
Applications
  • LED lighting
  • Industrial power systems

MBRxH60 Schottky Barrier Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 60V 3A SMAFCMBR3H60AFC-AU_R1_000A1DIODE SCHOTTKY 60V 3A SMAFC10320 - Immediate$0.34View Details
DIODE SCHOTTKY 60V 5A SMAFCMBR5H60AFC-AU_R1_000A1DIODE SCHOTTKY 60V 5A SMAFC3523 - Immediate$0.40View Details
SURFACE MOUNT ULTRA LOW IR SCHOTMBR5H60PC_R2_00701SURFACE MOUNT ULTRA LOW IR SCHOT14909 - Immediate$0.49View Details
DIODE SCHOTTKY 60V 1A SOD323HEMBR1H60CH-AU_R1_007A1DIODE SCHOTTKY 60V 1A SOD323HE8170 - Immediate$0.21View Details
Published: 2024-08-01