Diode 60 V 3A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3H60AFC-AU_R1_000A1

DigiKey Part Number
3757-MBR3H60AFC-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MBR3H60AFC-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MBR3H60AFC-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR3H60AFC-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 3A SMAFC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 60 V
Mfr
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SMAF-C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.23000€2.30
100€0.14490€14.49
500€0.10798€53.99
1.000€0.09602€96.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08082€242.46
6.000€0.07315€438.90
9.000€0.06924€623.16
15.000€0.06484€972.60
21.000€0.06223€1,306.83
30.000€0.05970€1,791.00
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400