Diode 60 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-323HE
SOD-323HE

MBR1H60CH-AU_R1_007A1

DigiKey Part Number
3757-MBR1H60CH-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-MBR1H60CH-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-MBR1H60CH-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1H60CH-AU_R1_007A1
Description
DIODE SCHOTTKY 60V 1A SOD323HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 60 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323HE
Voltage - Forward (Vf) (Max) @ If
720 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13200€1.32
100€0.08200€8.20
500€0.06008€30.04
1.000€0.05297€52.97
2.000€0.04697€93.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04045€202.25
10.000€0.03641€364.10
15.000€0.03435€515.25
25.000€0.03204€801.00
35.000€0.03067€1,073.45
50.000€0.02933€1,466.50
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200