
MBR5H60AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MBR5H60AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MBR5H60AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MBR5H60AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5H60AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 5A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 60 V |
Mfr | Capacitance @ Vr, F 225pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23200 | €2.32 |
| 100 | €0.14650 | €14.65 |
| 500 | €0.10922 | €54.61 |
| 1.000 | €0.09715 | €97.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08179 | €245.37 |
| 6.000 | €0.07404 | €444.24 |
| 9.000 | €0.07009 | €630.81 |
| 15.000 | €0.06565 | €984.75 |
| 21.000 | €0.06302 | €1,323.42 |
| 30.000 | €0.06046 | €1,813.80 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |










