650 V IGBT High-Speed Series
PANJIT’s IGBT series are ideal for UPS systems, industrial motors, EV chargers, PV inverters, welding machines, and home appliances
PANJIT’s 650 V IGBT high-speed series, co-packed with fast- and soft-recovery anti-parallel diodes, is committed to pursuing the highest standards in terms of performance and quality. They are designed with the latest field-stop trench gate technology to achieve high efficiency, low loss, and energy savings. This series features superior high-speed switching and a maximum junction temperature of +175°C, as well as a low saturation voltage of 1.65 V at TVJ +25°C. Available in a TO-247-3L through-hole package, it is an excellent fit to use in applications such as UPS systems, industrial motors, EV chargers, PV inverters, welding machines, and home appliances.
Features
- VCE(sat) – switching loss trade-off improvement
- IGBT high-speed series shows a superior position in EON (turn-on energy) and EOFF (turn-off energy)
- IGBT, FWD optimized for approximately fc = 20 kHz operation
- High junction temperature: +175°C
- Ideal for three-level inverters, bridge inverters, and PFC circuits
- UPS systems
- EV chargers
- PV inverters
- Welding machines
- Home appliances
- Industrial motors
650 V IGBT High-Speed Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTGH7565S1_T0_00201 | IGBT TRENCH FS 650V 133A TO247L | 0 - Immediate | $1.72 | View Details |