IGBT Trench Field Stop 650 V 133 A 366 W Through Hole TO247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTGH7565S1_T0_00201

DigiKey Part Number
3757-PTGH7565S1_T0_00201CT-ND - Cut Tape (CT)
3757-PTGH7565S1_T0_00201TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PTGH7565S1_T0_00201
Description
IGBT TRENCH FS 650V 133A TO247L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 133 A 366 W Through Hole TO247-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.47mJ (on), 1.27mJ (off)
Manufacturer
Panjit International Inc.
Input Type
Standard
Packaging
Cut Tape (CT)
Tape & Box (TB)
Gate Charge
108 nC
Part Status
Active
Td (on/off) @ 25°C
30ns/137ns
IGBT Type
Trench Field Stop
Test Condition
400V, 75A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Reverse Recovery Time (trr)
57 ns
Current - Collector (Ic) (Max)
133 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
225 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 75A
Package / Case
TO-247-3
Power - Max
366 W
Supplier Device Package
TO247-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
900€1.70182€1,531.64
Unit Price without VAT:€1.70182
Unit Price with VAT:€2.04218