600 V N-Channel Super Junction MOSFET
PANJIT super junction MOSFETs are 100% Avalanche and Rg tested
PANJIT super junction MOSFETs are optimized for easy and efficient design support for power conversion circuit design in devices such as AC/DC and DC/DC converters. PANJIT super junction MOSFETs require less design effort from system design engineers thanks to proper switching performance and low RDS(ON) which leads to a smaller system size with low heat dissipation. The ruggedness of super junction MOSFETs is also a key factor in designing the system properly to get higher reliability system performance.
PANJIT super junction MOSFETs provide excellent performance of di/dt ruggedness of body diodes. This body diode's strong ruggedness can make the systems that use body diodes more reliable as a part of whole system operation such as LLC and phase-shift full bridge (PSFB) converters. Performance is optimized with fast recovery Qrr/Trr with high-speed switching, and low RDS(ON). 100% Avalanche tested and Rg tested in TO-220AB-L package.
- Fast recovery Qrr/Trr performance
- High-speed switching and low RDS(ON), VGS at 10 V: 105 mΩ
- 100% Avalanche tested
- 100% Rg tested
- LLC converters
- PSFB converters
- Half-bridge
- Full-bridge
600 V N-Channel Super Junction MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PJMP105N60FRC_T0_00601 | 600V/ 105M / 35A/ SJ MOSFET WITH | 2000 - Immediate | $5.91 | View Details |
![]() | ![]() | PJMF105N60FRC_T0_00601 | 600V/ 105M / 35A/ SJ MOSFET WITH | 2000 - Immediate | $5.91 | View Details |