Automotive ESD Protection Diode

PANJIT diodes provide low leakage current and excellent clamping capabilities

Image of PANJIT Automotive ESD Protection DiodePANJIT automotive-grade high-surge ESD protection features low leakage current and excellent clamping capability with a reverse standoff voltage range of 3.3 V to 48 V. Designed in a compact DFN1610-2L package, it enhances component durability and provides robust protection against EOS events. Qualified to the Automotive Electronics Council (AEC) Q101 standard, this device is well-suited for a wide range of automotive applications. Additionally, the product is compliant with the IEC 61249 standard and EU RoHS 2.0 green molding compound.

Features
  • VRWM: 3.3 V to 48 V
  • AEC-Q101 qualified
  • High surge capacity: IPP: 8/20 μs
  • ESD protection capability: up to 30 KV
  • IEC61000-4-4(EFT): 40 A (5/50 ns)
  • Low clamping voltage
Applications
  • LED lighting
  • Body and comfort
  • Motor pump
  • On board chargers
  • EV charging piles
  • LIN BUS

Automotive ESD Protection Diode

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
HI-SURGE ESD PROTECTION
PE4703L1Q-AU_R1_002A1HI-SURGE ESD PROTECTION3000 - Immediate$0.33View Details
New Product
HI-SURGE ESD PROTECTION
PE4728L1Q-AU_R1_002A1HI-SURGE ESD PROTECTION3000 - Immediate$0.33View Details
New Product
HI-SURGE ESD PROTECTION
PE4748L1Q-AU_R1_002A1HI-SURGE ESD PROTECTION3000 - Immediate$0.33View Details
Published: 2025-07-21