
PE4748L1Q-AU_R1_002A1 | |
|---|---|
DigiKey Part Number | 3757-PE4748L1Q-AU_R1_002A1TR-ND - Tape & Reel (TR) 3757-PE4748L1Q-AU_R1_002A1CT-ND - Cut Tape (CT) 3757-PE4748L1Q-AU_R1_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4748L1Q-AU_R1_002A1 |
Description | HI-SURGE ESD PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 150pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 52.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21400 | €2.14 |
| 100 | €0.13490 | €13.49 |
| 500 | €0.10028 | €50.14 |
| 1.000 | €0.08908 | €89.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07482 | €224.46 |
| 6.000 | €0.06763 | €405.78 |
| 9.000 | €0.06396 | €575.64 |
| 15.000 | €0.05983 | €897.45 |
| 21.000 | €0.05739 | €1,205.19 |
| 30.000 | €0.05502 | €1,650.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

