PZA1AL5V6B ~ PZA1AL43B Series Zener Diodes
PANJIT 1 W silicon planar Zener diodes offer a voltage range of 5.6 V to 43 V for surge absorption circuits
The PANJIT PZA1AL5V6B ~ PZA1AL43B series consists of 1 W silicon planar Zener diodes that offers a voltage range of 5.6 V to 43 V for surge absorption circuits. Engineered with low Zener operating resistance (ZZT), these Zener diodes deliver precise voltage regulation with minimal power consumption. Available within a low-profile surface-mount package, SOD-123FL, these diodes are ideal for low-bias, battery-powered, and compact system designs. Engineered with ultra-low IZT, this series is suitable for common applications of voltage regulations for power supply, industrial, computing, and consumer electronics. These products are compliant with the IEC 61249 standard and EU RoHS 2.0.
- Ultra-low IZT for energy-efficient operation
- Stable voltage regulation across a wide current range
- Low-profile surface-mount package
- Low leakage current enhances accuracy and reliability
- PD chargers/power adapters
- DC fans
- NB/motherboards
- Server motherboards
- Air conditioners
PZA1AL5V6B ~ PZA1AL43B Series Zener Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PZA1AL20B_R1_00701 | SILICON ZENER DIODE | 0 - Immediate | $0.03 | View Details |
![]() | ![]() | PZA1AL43B_R1_00701 | SILICON ZENER DIODE | 0 - Immediate | $0.02 | View Details |