JXS10 Series Quartz Crystals
Jauch Quartz’s 1210 package SMD quartz crystals’ small-scale package makes them ideal for miniature applications
Jauch Quartz’s JXS10 (1210 package) SMD quartz crystal series meets high standards and is particularly suitable for wireless applications, such as Zigbee® and Bluetooth, due to their high frequency stability down to ±10 ppm. The miniature package, 1210, makes JXS10 quartz crystal a perfect choice for highly miniaturized circuit boards. The metal lid of the JXS10 crystal series can be grounded for EMI shielding purposes.
The SMD quartz crystals are 100% lead-free and RoHS- and REACH-compliant. The JXS10 series complies with conflict minerals regulations.
- Frequency range: 24.0 MHz to 80.0 MHz
- 4-pad, 1.2 mm x 1.0 mm x 0.3 mm
- ±10 ppm type available
- Operating temperature range: -40°C ~ +85°C
- High frequency stability and low ESR
- EMI shielding is possible by grounding the metal lid
- Reflow soldering temperature: +260°C max.
- 100% lead-free, RoHS, and REACH compliant
- Zigbee
- Bluetooth
- WLAN
- ISM band applications
- GSM
- DECT
- Other wireless standards
JXS10 Series Quartz Crystals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q 37,40-JXS10-8-10/10-FU-LF | CRYSTAL 37.40MHZ 8PF SMD | 2900 - Immediate | $1.20 | View Details |
![]() | ![]() | Q 48,0-JXS10-8-10/10-FU-LF | CRYSTAL 48MHZ 8PF SMD | 2963 - Immediate | $1.20 | View Details |
![]() | ![]() | Q 32,0-JXS10-6-10/15-T1-FU-LF | CRYSTAL 32MHZ 6PF SMD | 1497 - Immediate | $1.56 | View Details |
![]() | ![]() | Q 80,0-JXS10-8-10/15-T1-FU-LF | CRYSTAL 80MHZ 8PF SMD | 2930 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 38,40-JXS10-8-10/10-FU-LF | CRYSTAL 38.40MHZ 8PF SMD | 1102 - Immediate | $1.20 | View Details |
![]() | ![]() | Q 40,0-JXS10-8-10/10-FU-LF | CRYSTAL 40MHZ 8PF SMD | 2617 - Immediate | $1.20 | View Details |
![]() | ![]() | Q 38,40-JXS10-8-10/15-T1-FU-LF | CRYSTAL 38.40MHZ 8PF SMD | 2847 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 32,0-JXS10-6-10/10-FU-LF | CRYSTAL 32MHZ 6PF SMD | 1258 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 48,0-JXS10-6-10/15-T1-FU-LF | CRYSTAL 48MHZ 6PF SMD | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | Q 80,0-JXS10-6-10/15-T1-FU-LF | CRYSTAL 80MHZ 6PF SMD | 2957 - Immediate | $1.56 | View Details |
![]() | ![]() | Q 80,0-JXS10-8-10/10-FU-LF | CRYSTAL 80MHZ 8PF SMD | 2937 - Immediate | $1.20 | View Details |
![]() | ![]() | Q 48,0-JXS10-6-10/10-FU-LF | CRYSTAL 40MHZ 6PF SMD | 2942 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 40,0-JXS10-8-10/15-T1-FU-LF | CRYSTAL 40MHZ 8PF SMD | 0 - Immediate | $0.91 | View Details |
![]() | ![]() | Q 40,0-JXS10-6-10/10-FU-LF | CRYSTAL 40.0000MHZ 6PF SMD | 2921 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 38,40-JXS10-6-10/10-FU-LF | CRYSTAL 37.40MHZ 6PF SMD | 2320 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 37,40-JXS10-6-10/15-T1-FU-LF | CRYSTAL 37.40MHZ 6PF SMD | 2970 - Immediate | $1.56 | View Details |
![]() | ![]() | Q 48,0-JXS10-8-10/15-T1-FU-LF | CRYSTAL 48MHZ 8PF SMD | 2840 - Immediate | $1.39 | View Details |
![]() | ![]() | Q 38,40-JXS10-6-10/15-T1-FU-LF | CRYSTAL 38.40MHZ 6PF SMD | 2760 - Immediate | $1.56 | View Details |
![]() | ![]() | Q 32,0-JXS10-8-10/10-FU-LF | CRYSTAL 32MHZ 8PF SMD | 1343 - Immediate | $1.20 | View Details |
![]() | ![]() | Q 80,0-JXS10-6-10/10-FU-LF | CRYSTAL 48MHZ 6PF SMD | 2938 - Immediate | $1.39 | View Details |