38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS10-8-10/10-FU-LF

DigiKey Part Number
1908-Q38,40-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q38,40-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q38,40-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS10-8-10/10-FU-LF
Description
CRYSTAL 38.40MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
38.4 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.20000€1.20
10€1.04500€10.45
25€0.98800€24.70
50€0.94700€47.35
100€0.90780€90.78
250€0.85852€214.63
500€0.82300€411.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.78899€788.99
2.000€0.75640€1,512.80
3.000€0.73798€2,213.94
5.000€0.71542€3,577.10
7.000€0.70094€4,906.58
10.000€0.68593€6,859.30
Manufacturers Standard Package
Unit Price without VAT:€1.20000
Unit Price with VAT:€1.44000