37.4 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 37,40-JXS10-6-10/15-T1-FU-LF

DigiKey Part Number
1908-Q37,40-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q37,40-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q37,40-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 37,40-JXS10-6-10/15-T1-FU-LF
Description
CRYSTAL 37.40MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.2x1)
Frequency
37.4 MHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.012" (0.30mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.56000€1.56
10€1.36200€13.62
25€1.28760€32.19
50€1.23420€61.71
100€1.18320€118.32
250€1.11896€279.74
500€1.07272€536.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.02841€1,028.41
2.000€0.98596€1,971.92
3.000€0.96196€2,885.88
5.000€0.93257€4,662.85
7.000€0.91372€6,396.04
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.87200